LQH66SN100M03L by Murata Manufacturing Co Ltd

Overview of LQH66SN100M03L by Murata Manufacturing Co Ltd.

The LQH66SN100M03L is a general-purpose inductor designed and manufactured by Murata Manufacturing Co Ltd., a leader in electronic components. This inductor is characterized by its 10µH nominal inductance, with a tolerance of 20%, making it a versatile component for a range of electrical circuit applications. It is a surface-mount device (SMD), designed to be mounted directly onto the surface of printed circuit boards (PCBs).

Built with a ferrite core, the LQH66SN100M03L boasts a magnetically shielded construction, reducing electromagnetic interference (EMI) and increasing the part’s reliability in sensitive applications. This inductor supports a maximum rated current of 1.6A and has an operating temperature range from -40°C to 80°C, making it suitable for various operating environments. The package is designed in a CHIP, 2525 form factor, which refers to a rectangular package with dimensions of approximately 6.3mm x 6.3mm x 4.7mm.

Its low DC resistance (0.0504 Ω) and capability to operate up to a self-resonance frequency of 20MHz further underscore its utility in high-frequency power supply circuits and noise suppression applications. Being RoHS compliant and having a lead-free designation makes this component environmentally friendly and suitable for use in a broad array of global manufacturing contexts.

Industry Applications for LQH66SN100M03L

Due to its detailed specifications, the LQH66SN100M03L inductor can be potentially used in a multitude of applications across various industries. Here are key use cases:

  • Environmental Monitoring: Devices for monitoring environmental parameters often require components like the LQH66SN100M03L for stable and reliable operations, especially in circuits managing sensor signals and power management systems.
  • Industrial Automation: Control systems and automation equipment, which demand precision and reliability, could significantly benefit from the specifications of this inductor, particularly in noise suppression circuits and EMI reduction in power supplies and signal transmission lines.
  • Consumer Electronics: Given its small size and high efficiency, this inductor may be suitable for portable and wearable devices needing efficient power management and minimal space occupation, such as smart watches, headphones, and mobile phones.
  • Telecommunications: Equipment like routers, switches, and base stations that require power inductors for filtering and signal processing could find the LQH66SN100M03L suitable for ensuring stable operation and reducing signal interference.

The component’s reliability, stemming from its magnetically shielded design and low DC resistance, is crucial in applications where precision and durability are paramount.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd. is globally recognized for its high-quality production of electronic components, particularly in the realm of inductors. They specialize in developing and manufacturing a wide array of inductor products, including fixed inductors like the LQH66SN100M03L. Murata’s inductors are known for their reliability, precision, and innovation, catering to a wide variety of applications ranging from consumer electronics to automotive and industrial applications. Through continuous research and development, Murata maintains its position as a leading manufacturer in the electronics sector, ensuring their products like the LQH66SN100M03L meet the evolving needs of technology and industry.

Where to Find LQH66SN100M03L by Murata Manufacturing Co Ltd

To source the LQH66SN100M03L, we recommend researching on findchips.com. Here, you can also explore a wide range of Fixed Inductors as alternatives, including those offered by Murata Manufacturing Co Ltd or other manufacturers. Historically, this part has been available from distributors such as Newark, DigiKey, Avnet Americas, and TTI. However, for the most current stock levels and pricing, visiting findchips.com is advisable.

Compare pricing for LQH66SN100M03L and other Fixed Inductors / Inductors at findchips.com