Overview of LQM21PN1R0MC0D by Murata Manufacturing Co Ltd.
The LQM21PN1R0MC0D is a general-purpose inductor with an inductance value of 1 µH and a tolerance of 20%. This component is designed for surface mounting, with a compact 0805 (2012 metric) chip size that suits a wide range of applications requiring high-frequency operation up to 90 MHz. Manufactured by Murata Manufacturing Co Ltd, it features a ferrite core and supports a maximum rated current of 0.8 A. The inductor is specified with a DC resistance of 0.238 ohms, indicating its efficiency in minimizing power losses. Moreover, this part is RoHS compliant and designed with considerations for Pb-free soldering, adhering to environmental and health standards. The construction of this inductor is a multilayer chip, characterized by making use of several layers of ferrite material to achieve its specified inductance value, which contributes to its compactness and frequency performance. Its operating temperature range extends from -55 °C up to 125 °C, making it suitable for various environmental conditions.
Industry Applications for LQM21PN1R0MC0D
The LQM21PN1R0MC0D inductor by Murata is designed to cater to a wide array of applications across various industries, given its general-purpose designation and specific electronic characteristics. Applications for such an inductor might span across environmental monitoring, industrial automation, and potentially beyond, offering versatility that is crucial for various engineering projects. It is essential to highlight that these potential applications are illustrative and require thorough analysis by engineering and design teams to ensure adherence to industry standards and specific application requirements.
- Environmental Monitoring: In this sector, the LQM21PN1R0MC0D could potentially be integrated into devices designed to measure air quality, water quality, or radiation levels. Its compact size and high-frequency operation make it suitable for portable and stationary monitoring devices that require precise inductance to ensure accurate sensing and data collection.
- Industrial Automation: Within the realm of industrial automation, this inductor could be found in control units, sensors, and communication modules that facilitate automated processes. The high-frequency characteristics and efficiency signified by its low DC resistance could contribute to the reliability and effectiveness of such systems, even in harsh environmental conditions.
- Consumer Electronics: Although not explicitly mentioned, the general-purpose nature and specifications of this component suggest its suitability in RF modules for wireless communication in devices such as smartphones, tablets, or other portable electronics. The inductor’s capacity to support high-frequency operations could enhance signal integrity in these applications.
- Power Supply Circuits: Furthermore, the LQM21PN1R0MC0D can potentially be utilized in power management modules, particularly in filtering applications to maintain stability and efficiency in power supply circuits. Its rated current and inductance value make it a candidate for mitigating ripple in DC-DC converters, for instance.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a global leader in the design, manufacture, and supply of advanced electronic materials, components, and multi-functional, high-density modules. The company’s inductor product line, particularly within Fixed Inductors, showcases its innovation and technological expertise. Murata’s inductors are widely recognized for their quality, reliability, and performance in various applications, ranging from RF signal chain to power supply circuits. The LQM21PN1R0MC0D is a testament to Murata’s commitment to providing components that meet the demanding requirements of modern electronic devices, offering a blend of compactness, high-frequency performance, and environmental compliance. Murata’s extensive portfolio also includes similar high-performance inductors tailored to specific needs, enabling designers to find the most fitting solution for their applications.
Where to Find LQM21PN1R0MC0D by Murata Manufacturing Co Ltd
To procure the LQM21PN1R0MC0D, potential buyers are recommended to utilize findchips.com for the most updated stock levels and pricing across multiple distributors. This online platform offers an easy way to compare availability and prices from major distributors. Historically, this part has been available through distributors such as Chip1Stop, Avnet Abacus, Sensible Micro Corporation, Rutronik, and others, including Future Electronics, Mouser Electronics, DigiKey, and Newark. However, for the current inventory status, real-time pricing, and potential alternatives, searching Fixed Inductors on findchips.com will provide comprehensive information, not only for Murata Manufacturing Co Ltd but also offerings by other manufacturers.