LRS-350-24 by Mean Well

Overview of LRS-350-24 by Mean Well

The LRS-350-24 by Mean Well is an AC-DC regulated power supply module, specifically an AC/DC converter designed to output 24V at 350W. Classified under Power Supply Modules, this component features a robust design encased in a rectangular microelectronic assembly package, making it suitable for various industrial applications. It supports a wide input voltage range, from 115 V to 132 V maximum, with a nominal voltage of 90 V, and can also operate with input voltages from 180VAC to 264 VAC, which increases its versatility in international power supply contexts.

Construction-wise, the part includes ten terminals and is not designed for surface mounting, indicating that it is purposed for applications requiring standalone or chassis-mounted configurations. With an output voltage range from 21.6 V to 28.8 V, the high degree of variability in its output is supported by an adjustable feature, allowing fine-tuning to meet specific needs. The LRS-350-24 operates effectively within a wide thermal range, maintaining functionality from -25 °C up to 70 °C. Its total power output capacity reaches up to 350.4 W, making it suitable for high-power applications. This model adheres to various compliance standards, including RoHS and REACH, ensuring its suitability for global deployment in environmentally regulated markets.

Industry Applications for LRS-350-24

The dynamic features of the LRS-350-24 allow it to potentially serve a variety of industries. Due to its regulated power supply and robust build, the following sectors could greatly benefit from incorporating this module:

  • Industrial Automation: Such environments require reliable and precise power supplies for operational control systems and machinery. The trim-adjustable output of the LRS-350-24 could potentially allow precise calibration for sensitive components.
  • Telecommunications: The ability to maintain stability over a wide range of operating temperatures and input voltages could make the LRS-350-24 suitable for powering communication equipment, especially in fluctuating environmental conditions.
  • Computing and Data Storage: Given the module’s efficient power conversion capabilities, it might be used in data centers which demand high-load power supplies that are also flexible in terms of voltage adjustments.
  • Healthcare: Medical devices that require a reliable and safe power source could potentially utilize the LRS-350-24, especially since it adheres to stringent REACH and RoHS compliance standards.
  • Consumer Electronics: Devices such as high-end audio and video equipment benefit from clean and stable power inputs, which the LRS-350-24 could potentially ensure due to its regulated output features.

Note that these applications are conceptual illustrations and require verification by engineering teams to ensure their appropriateness in specific contexts, based on industry standards and technical requirements.

About Mean Well

Mean Well is a leading provider in the power supply module manufacturing industry, recognized for its comprehensive solutions that cater to a broad spectrum of industrial needs. The company boasts a diverse range of products similar to the LRS-350-24, such as other high-efficiency power converters suited for various environments, from commercial and domestic to industrial and medical applications. Their commitment to quality and compliance, demonstrated by their adherence to international standards, makes their products trusted options for organizations worldwide.

Where to Find LRS-350-24 by Mean Well

To purchase the LRS-350-24, prospective buyers should consider visiting findchips.com, which offers real-time pricing and stock availability from various distributors. Although some distributors such as Master Electronics, Chip1Stop, Sager, Future Electronics, Mouser Electronics, Avnet Americas, and DigiKey have historically stocked this item, availability can fluctuate. Buyers looking for similar products can browse through additional options under the Power Supply Modules category to find alternative solutions that meet their specific needs.

Compare pricing for LRS-350-24 and other Power Supply Modules / Power Circuits at findchips.com