Overview of LSHM-150-04.0-L-DV-A-S-K-TR by Samtec Inc.
The LSHM-150-04.0-L-DV-A-S-K-TR by Samtec Inc. is a board stacking connector featuring 100 contacts across 2 rows, in a hermaphroditic, straight configuration. With a pitch of 0.02 inches and surface mount terminal, this part offers a practical solution for high-density mounting. It is characterized by a locking feature and a black insulator, ensuring a robust connection and faultless signal integrity in various applications. The connector is compliant with RoHS standards, indicating its environmental safety. Attributes such as a shielded design, body breadth of 0.196 inch, and a body length of 1.169 inch provide additional design flexibility, while the contacts are finished in matte tin with a nickel barrier, highlighting durability and resistance against environmental factors.
Industry Applications for LSHM-150-04.0-L-DV-A-S-K-TR
The LSHM-150-04.0-L-DV-A-S-K-TR connector potentially serves a multitude of industry applications where high density and reliable interconnects are crucial. The following sectors could leverage the robust features of this connector:
- Energy and Power Systems: This part could potentially be utilized in control systems for power distribution where a compact, high-contact density, and reliable connector is crucial. Attributes like a high insulation resistance and a hermaphroditic connector style afford flexibility and reliability in such applications.
- Transportation and Logistics: In transportation systems, particularly those requiring modular components with minimal space usage and reliable connectivity under vibration, the LSHM-150-04.0-L-DV-A-S-K-TR might be suitably employed. The locking feature and durability specifications suggest possible suitability.
- Renewable Energy: Devices in solar energy panels or wind turbines, which require robust and durable connections able to withstand environmental variables, might potentially benefit from using this type of connector. The environmental compliance and temperature operating range support its use in outdoor conditions.
Note: These potential industry applications are illustrative and require specific analysis and verification by engineering and design teams to ensure compliance with industry standards and adaptability to specific operational demands.
About Samtec Inc.
Samtec Inc. specializes in a wide range of connectors, focusing particularly on sophisticated interconnect challenges. Their offerings within the realm of Headers and Edge Type Connectors are notable for their innovation and reliability. LSHM-150-04.0-L-DV-A-S-K-TR is just one example of their commitment to providing advanced connector technologies that address the evolving needs of the electronics industries. Samtec’s products stand out for their robust design and precision engineering, ensuring they meet varied operational standards required by the contemporary market.
Where to Find LSHM-150-04.0-L-DV-A-S-K-TR by Samtec Inc
To procure the LSHM-150-04.0-L-DV-A-S-K-TR by Samtec Inc., potential buyers are recommended to visit findchips.com. On this site, you can explore various purchasing options through comparison of stock availability and pricing from multiple distributors. Traditionally, this part has been available from distributors such as Win Source Electronics, Samtec, Avnet Abacus, and DigiKey among others. However, for the most current distribution and stock status, visiting findchips.com is advisable. Furthermore, the site also facilitates finding alternative components within the Headers and Edge Type Connectors subcategory, potentially offered by Samtec Inc. or other manufacturers.