LSM303AGRTR by STMicroelectronics

Overview of LSM303AGRTR by STMicroelectronics

The LSM303AGRTR by STMicroelectronics is an ultra-compact, high-performance eCompass module combining an ultra-low power 3D accelerometer and a 3D magnetometer. This part is designed for a range of applications requiring precise orientation detection and motion sensing. Operating within a supply voltage range of 1.71V to 3.6V, and enclosed in an LGA package with 12 pins, this device is optimized for power-sensitive and space-constrained applications. The LSM303AGRTR ensures robust performance, being compliant with RoHS standards and capable of operating in temperatures ranging from -40 °C to 85 °C. With a nominal supply voltage of 2.5V, and dimensions measuring just 2×2 mm with a height of 1 mm, the LSM303AGRTR underscores its suitability for portable, wearable, and embedded systems integration.

Industry Applications for LSM303AGRTR

The LSM303AGRTR’s features make it suitable for a wide range of industries and applications, leveraging its compact size, low power consumption, and the dual functionality of its accelerometer and magnetometer. Here are some potential application use cases:

  • Education and Research: Utilized in educational kits or experimental projects to demonstrate principles of physics, motion, and navigation. Its ease of integration and low power consumption could make it ideal for portable scientific instruments.
  • Aerospace and Defense: Could be instrumental in navigation systems, drones, and other unmanned vehicles where precise orientation and motion sensing are critical. The high temperature range and miniaturized profile of the LSM303AGRTR make it well-suited for harsh environments.
  • Agriculture Technology: Potential integration into agricultural drones and robots for navigation and field mapping. The LSM303AGRTR’s capabilities could enhance the efficiency and precision of farm machinery, possibly contributing to automated crop monitoring systems.
  • Robotics and Drones: With its 3D sensing capabilities, the LSM303AGRTR is ideal for balance control and navigation in robotics and commercial drones, aiding in stable flight control and orientation awareness.

Note: The potential applications for the LSM303AGRTR listed are illustrative and conceptual. Actual use cases would require thorough analysis and verification by engineering and design teams to ensure compatibility and compliance with specific system requirements.

About STMicroelectronics

STMicroelectronics is a global leader in the semiconductor industry, providing a wide array of electronic components, including a vast range of Other Signal Circuits. Known for innovation and quality, STMicroelectronics manufactures a variety of components that serve the electronics marketplace, from consumer electronics to industrial applications. The company’s expertise in creating advanced technology solutions is highlighted in components like the LSM303AGRTR, showcasing its capabilities in the field of MEMS (Micro-Electro-Mechanical Systems) and signal processing. STMicroelectronics is committed to sustainability and excellence, as reflected in their product offerings and operational practices, positioning them as a reliable partner for electronic component needs.

Where to Find LSM303AGRTR by STMicroelectronics

To purchase the LSM303AGRTR or explore alternative parts in the Other Signal Circuits category, findchips.com is an invaluable resource. The site offers comprehensive information on stock levels, pricing, and specifications from a variety of distributors. Historically, the LSM303AGRTR has been available from distributors such as Win Source Electronics, Sense Electronic Company Limited, Perfect Parts Corporation, and LCSC. While these distributors have historically stocked the LSM303AGRTR, inventory levels and availability can fluctuate, making it essential to refer to findchips.com for the most current information.

Compare pricing for LSM303AGRTR and other Other Signal Circuits / Signal Circuits at findchips.com