LSM330DLCTR by STMicroelectronics

Overview of LSM330DLCTR by STMicroelectronics

The LSM330DLCTR is an iNEMO inertial module that integrates a 3-axis accelerometer and a 3-axis gyroscope, making it a versatile component in motion sensing applications. The part operates with a minimum supply voltage of 2.4V and a maximum supply voltage of 3.6V, providing flexibility for various electronic designs. It is housed in a TFLGA (Thin Fine-pitch Land Grid Array) package with a dimension of 4 x 5 mm and a height of 1.1 mm. The component features 28 pins, allowing for efficient connectivity.

The LSM330DLCTR is designed to operate in a temperature range from -40 °C to 85 °C, qualifying it for industrial applications. The sensing range for the accelerometer is ±2G, ±4G, ±8G, and ±16G, which provides options for different sensitivity levels based on application requirements. The sensor is compliant with RoHS standards, indicating it meets environmental regulations. As of this writing, it is important to note that this part’s life cycle code is marked as obsolete.

Industry Applications for LSM330DLCTR

Given the capabilities of the LSM330DLCTR, its potential applications span various industries, particularly those requiring motion sensing and orientation detection. Below are several sectors where this part might be effectively utilized:

  • Aerospace and Defense: In aerospace applications, the accelerometer and gyroscope could be essential for navigation and stability control in UAVs (unmanned aerial vehicles) or drones. Its ability to measure acceleration and angle orientation might contribute to flight stabilization and improved inertial navigation systems.
  • Robotics and Drones: The integration of the LSM330DLCTR could potentially enhance the performance of robotic systems and drones by providing real-time data on motion and orientation. This capability could be vital in applications ranging from autonomous vehicles to precision agriculture systems.
  • Entertainment and Gaming: In gaming devices and virtual reality systems, the sensor could contribute to enhanced user interaction with motion tracking capabilities. The 3-axis measurements might allow for more immersive experiences by accurately reflecting player movements in real-time.

These potential industry applications are conceptual and illustrative in nature, requiring thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements. Similar parts might offer functionalities that align with these applications, providing options for different design considerations.

About STMicroelectronics

STMicroelectronics is a global leader in supplying semiconductor solutions, particularly in the domain of signal circuits, including LSM330DLCTR and other components. Their dedication to innovation is evident in the extensive range of MEMS (Micro-Electro-Mechanical Systems) products they manufacture, which include various inertial sensors. These MEMS devices are designed to be integrated into diverse applications, from consumer electronics to industrial systems, thereby enhancing functionality through precise motion and environmental sensing.

In addition to the LSM330DLCTR, STMicroelectronics offers various other products in the Other Signal Circuits category, enabling designers to select the best parts for their specific applications. Their commitment to quality and compliance with international standards underpins their credibility as a supplier in critical industries.

Where to Find LSM330DLCTR by STMicroelectronics

For those looking to procure the LSM330DLCTR, it is advisable to conduct research on findchips.com. Here, you can access current stock levels and pricing information for this part. The platform also provides a resource for discovering alternate components within the Other Signal Circuits category, which may be offered by STMicroelectronics or other manufacturers.

The LSM330DLCTR has been historically available from distributors such as Win Source Electronics, Quest Components, Avnet Americas, and Newark. However, it is important to check findchips.com for the most accurate and up-to-date availability, as stock levels can change frequently.

Compare pricing for LSM330DLCTR and other Other Signal Circuits / Signal Circuits at findchips.com