LSM6DS33TR by STMicroelectronics

Overview of LSM6DS33TR by STMicroelectronics

The LSM6DS33TR by STMicroelectronics is an innovative component in the realm of motion sensing, encapsulating a 6 degrees of freedom (DoF) inertial measurement unit (IMU) specifically designed for consumer electronics. This MEMS (Micro-Electro-Mechanical Systems) module combines a tri-axis gyroscope with a tri-axis accelerometer into a single low-profile LGA-16 package, making it an ideal choice for a myriad of applications requiring compact and precise motion tracking and orientation detection. The LSM6DS33TR operates across a supply voltage range from 1.71V to 3.6V, accommodating various battery technologies and power schemes used in portable devices.

Among its technical features, the LSM6DS33TR offers a broad operating temperature range from -40°C to 85°C, making it suitable for use in most environmental conditions encountered by consumer electronics. With a precision manufacturing process, this part offers a high level of integration, featuring a butt terminal form with a terminal pitch of 0.5 mm and a terminal finish of gold over nickel, indicative of its reliability and performance in demanding applications. Moreover, it’s significant to note its Moisture Sensitivity Level (MSL) 3 rating, which specifies handling precautions for moisture-sensitive devices.

This part is flagged with an “Obsolete” life cycle code as per the “Part Data Attributes,” suggesting that while it may remain a relevant choice for existing designs, the potential for future availability could be limited, urging users to consider lifecycle management in their designs. Despite its status, its technical merits continue to make the LSM6DS33TR a viable option for certain applications.

Industry Applications for LSM6DS33TR

The LSM6DS33TR’s capabilities enable its use across diverse sectors, including but not limited to:

  • Consumer Electronics: Its dual functionality as an accelerometer and gyroscope might make it an essential component in smartphones, wearable technology, and game controllers, where accurate motion sensing is crucial.
  • Automotive: Assuming it meets specific industry standards not cited here, similar components could potentially be used in vehicle stability control systems, in-car navigation, and telematics.
  • Healthcare: Devices like digital health trackers and emergency response systems that require accurate patient monitoring might benefit from the precision and reliability of components like the LSM6DS33TR.
  • Virtual Reality (VR) and Augmented Reality (AR): In sectors requiring immersive experiences, the LSM6DS33TR could provide the sensitive movement and orientation tracking needed for VR headsets and AR applications.
  • Robotics and Drones: The precision motion detection capabilities might be critical in the precision control necessary for aerial drones and robots, especially for stabilization and navigation.

Note, these potential industry applications are speculative and require analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About STMicroelectronics

STMicroelectronics is a global leader in the semiconductor sector, offering a wide array of electronic components that cover a broad spectrum of applications. The company has a strong focus on innovation in Other Signal Circuits, among other areas, with products like the LSM6DS33TR exemplifying their commitment to advanced technology solutions. STMicroelectronics is known for producing high-quality, reliable components utilized in everything from consumer electronics to industrial automation and automotive systems. With a robust portfolio of products that include various types of signal circuits, STMicroelectronics reinforces its position as a key supplier of MEMS technologies and beyond.

Where to Find LSM6DS33TR by STMicroelectronics

For professionals in procurement or engineering looking to source the LSM6DS33TR, visiting findchips.com is advisable to obtain current stock levels and competitive pricing from a variety of distributors. In addition to STMicroelectronics, Other Signal Circuits from different manufacturers can also be explored, ensuring a broad range of options. Historically available at distributors such as Win Source Electronics, Sense Electronic Company Limited, and Newark, it is recommended to check findchips for the most up-to-date availability and pricing information. The stock situation for electronic components can vary, emphasizing the importance of using a comprehensive and current resource like findchips.com.

Compare pricing for LSM6DS33TR and other Other Signal Circuits / Signal Circuits at findchips.com