LT1167CS8#PBF by Analog Devices Inc

Overview of LT1167CS8#PBF by Analog Devices Inc.

The LT1167CS8#PBF is a precision instrumentation amplifier characterized by a single resistor gain programmable feature. This component integrates a range of specifications that make it suitable for various applications where precise amplification of small signals is necessary. It operates over a supply voltage range from ±2.3V to ±18V, allowing for flexibility in circuit design.

This instrumentation amplifier features an input offset voltage of just 20μV, which supports its use in high-accuracy applications. It boasts a gain bandwidth product of 1 MHz, ensuring that it can handle a decent range of frequencies for most applications. The common-mode rejection ratio (CMRR) reaches 140 dB, making it highly effective in filtering out noise from the signal.

Housed in an NSOIC package with 8 pins, this component is lead-free and compliant with RoHS standards, making it suitable for a variety of environmental considerations. Its compact dimensions (4.9 mm x 3.9 mm) and low profile (1.75 mm height) also allow for space-efficient designs.

With an active life cycle status, the LT1167CS8#PBF continues to be a preferred choice for many engineers and designers, as its specifications support a wide array of instrumentation tasks. The factory lead time information is not specified, hence it would be advisable for potential buyers to verify availability through suppliers.

Industry Applications for LT1167CS8#PBF

The LT1167CS8#PBF might find applications across several industries due to its technical capabilities. Below are a few potential applications where this precision instrumentation amplifier could possibly be utilized:

  • Healthcare and Medical Imaging: The LT1167CS8#PBF could potentially be used in medical equipment such as ECG and EEG machines, where it might be crucial to amplify small bio-signals accurately. Its low input offset voltage and high CMRR would likely support the accuracy needed in such sensitive applications.
  • Industrial Automation: This part could also be used in various industrial sensors and monitoring systems. For example, in process control systems, it may help amplify sensor signals that monitor temperature, pressure, or other process variables, ensuring that data is transmitted reliably to controllers.
  • Audio and Video Systems: The LT1167CS8#PBF might be beneficial in applications requiring precise signal amplification, such as audio mixers and video processing systems. The device’s high slew rate, gain control, and bandwidth would likely ensure high fidelity in audio signal processing.
  • Aerospace and Defense: Given its precision capabilities, this amplifier could potentially be employed in navigation and communication systems within aerospace technology. The accuracy and reliability of the LT1167CS8#PBF may be crucial in applications that demand stringent performance criteria.
  • Education and Research: The LT1167CS8#PBF could be used in laboratory equipment where accurate signal amplification is needed. In research settings, it might find applications in instrumentation where precision measurements of varied electrical signals are essential.

These potential industry applications are only conceptual and illustrative. Verification of adherence to industry standards and specific application requirements should be conducted by engineering and design teams before implementation.

About Analog Devices Inc.

Analog Devices Inc. specializes in high-performance analog, mixed-signal, and digital signal processing (DSP) integrated circuits. Within the category of instrumentation amplifiers, Analog Devices offers a range of products that cater to the demands of precision signal amplification. The LT1167CS8#PBF stands as a part of their sophisticated offerings, providing superior performance metrics.

The company has a long-standing reputation within the field of amplifiers, focusing on innovation and reliability. Other similar products manufactured by Analog Devices in the instrumentation amplifier category may include devices tailored for different voltage ranges or with varying gain options, catering to diverse engineering needs.

Where to Find LT1167CS8#PBF by Analog Devices Inc.

LT1167CS8#PBF, it is advisable to conduct research on purchasing options through findchips.com. The specific component can be found among the variety of instrumentation amplifiers, where alternate choices from Analog Devices and other manufacturers are also available.

This part has historically been available from distributors such as Richardson RFPD, TME, Arrow Electronics, and Mouser Electronics. However, it is crucial to visit findchips for current stock levels and pricing details, as availability may vary.

Compare pricing for LT1167CS8#PBF and other Instrumentation Amplifiers / Amplifier Circuits at findchips.com