Overview of LT1963AEQ#PBF by Analog Devices Inc.
The LT1963AEQ#PBF is an adjustable low dropout (LDO) voltage regulator designed to provide efficient power management in various electronic applications. Offering a maximum output current of 1.5 A, the device operates within an input voltage range of 2.1 V to 20 V, with an adjustable output voltage range from 1.21 V to 20 V. This allows flexibility in output voltage selection to meet specific application requirements.
Manufactured by Analog Devices Inc., the LT1963AEQ#PBF comes in a surface mount TO-263 package, making it suitable for compact designs. The regulator features a typical dropout voltage of 0.34 V and a maximum dropout voltage of 0.55 V, ensuring efficient operation with minimal voltage loss. It is designed for operation across a wide temperature range, from -40 °C to 125 °C, making it suitable for harsh environments.
In terms of compliance, the part is RoHS compliant, indicating that it meets environmental standards for hazardous materials. The part is active in the market, signifying continued availability for procurement.
Industry Applications for LT1963AEQ#PBF
The LT1963AEQ#PBF might find potential applications in several industries based on its specifications and design characteristics. Here are some possible use cases:
- Consumer Electronics: This LDO might be employed in devices such as smartphones and tablets where low dropout voltage is essential for maintaining battery life. Its adjustable output voltage feature could facilitate optimal power supply to various internal components.
- Audio and Video Systems: In audio applications, the LT1963AEQ#PBF could potentially provide stable power to amplifiers, ensuring high-quality audio output without noise interference. The adjustable output could support different operational requirements in professional audio equipment.
- Energy and Power Systems: The device could be utilized in solar inverters or battery management systems, where its capability to manage varying input voltages efficiently might enhance the overall system performance. Its wide operating temperature range lends itself well to outdoor and operationally challenging environments.
- Transportation and Logistics: This part might be integrated into electronic control units in vehicles where regulated voltage is crucial for sensor and communication systems, particularly in harsh environments.
- Renewable Energy: The LT1963AEQ#PBF could be suitable for use in battery charging applications where stable and adjustable voltage output is required for different types of batteries.
It’s important to note that these potential industry applications are only conceptual and illustrative. Engineering and design teams must conduct thorough analysis and verification to ensure adherence to industry standards and specific application requirements.
About Analog Devices Inc.
Analog Devices Inc. specializes in high-performance analog, mixed-signal, and digital signal processing (DSP) integrated circuits. The company’s portfolio includes a wide range of linear regulator ICs within the Linear Regulator ICs category designed to cater to diverse power management needs across various sectors.
The LT1963AEQ#PBF is among their many offerings, which may include similar adjustable and fixed voltage regulators, each addressing specific design requirements in terms of output current capacity, dropout voltage, and thermal performance. Through continuous innovation and a commitment to quality, Analog Devices strives to deliver robust solutions that meet evolving technological demands.
Research Price and Stock for LT1963AEQ#PBF by Analog Devices Inc on Findchips.com
For those looking to acquire the LT1963AEQ#PBF, it is recommended to check stock and pricing on Findchips. This resource provides a comprehensive view of availability, allowing users to compare prices from various distributors. Historically, the part has been available at several distributors, including:
- Chip-Germany GmbH
- Richardson RFPD
- TME
- Verical
- Arrow Electronics
- Mouser Electronics
- DigiKey
- Newark
However, it is crucial to verify current stock levels and pricing on Findchips, as availability may vary among distributors. Additionally, users may explore alternate parts within the Linear Regulator ICs subcategory that may offer similar specifications, which could prove beneficial based on specific design requirements.
Compare pricing for LT1963AEQ#PBF and other Linear Regulator ICs / Power Circuits at findchips.com
For further insights on pricing and to explore alternatives, you can review the details of LT1963AEQ#PBF and other Linear Regulator ICs available on Findchips.