LT3010EMS8E#TRPBF by Analog Devices Inc

Overview of LT3010EMS8E#TRPBF by Analog Devices Inc.

The LT3010EMS8E#TRPBF by Analog Devices Inc. is an adjustable linear regulator IC, capable of delivering up to 50 mA of output current. The device features a wide input voltage range from 3V to 80V and provides an adjustable output voltage from 1.275V to 60V. Packaged in an MSOP-EP-8 with a high maximum operating temperature of 125°C, it is designed for high-voltage applications requiring a low current supply.

This regulator exhibits excellent characteristics for various design needs, including a low dropout voltage of 0.3V typical, extending up to 0.55V under maximum conditions. Its load regulation is tightly controlled to within 2.51%, ensuring stable output despite changes in load. The device comes in a lead-free, plastic package and meets various environmental standards including RoHS compliance, making it suitable for use in a variety of markets globally.

Industry Applications for LT3010EMS8E#TRPBF

Potential uses for the LT3010EMS8E#TRPBF span a wide range of industries, but more specifically, its features align well with the following:

  • Consumer Electronics: Devices such as audio and video systems might benefit from the LT3010EMS8E#TRPBF due to its small form factor, high temperature tolerance, and stable output, essential for maintaining performance in compact, heat-sensitive applications.
  • Industrial Automation: The ability of this component to handle a broad range of input voltages and maintain precise load regulation could be essential for industrial sensors and control systems where stability is critical under varying operational conditions.
  • Telecommunications: Given its low dropout voltage and stable regulation, this component could potentially be used in RF power supplies, which require tight regulation to maintain signal integrity.
  • Computing and Data Storage: Its high reliability and performance under varying temperatures could make it a contender for power management solutions within computing hardware, designed to operate consistently in diverse thermal environments.
  • Aerospace and Defense: Although not specifically qualified for military or aerospace standards, its high voltage capability and operating temperature range make it a potential candidate for exploration in less critical subsystems within aerospace applications where durability is a prerequisite.

Note: The applications listed above are illustrative and would need detailed analysis and verification by relevant engineering and design teams to ensure compatibility with specific use case requirements and adherence to industry standards.

About Analog Devices Inc.

Analog Devices Inc. is a prominent manufacturer in the field of semiconductor design and manufacture, particularly noted for their robust range of Linear Regulator ICs. Their products, including the LT3010EMS8E#TRPBF, are celebrated for their reliability and precision. Analog Devices Inc. continually innovates in the area of power circuits, providing solutions that meet diverse operational demands from simple board-level power management to complex industrial systems.

Where to Find LT3010EMS8E#TRPBF by Analog Devices Inc

To locate and purchase the LT3010EMS8E#TRPBF, an excellent starting point would be the variety of distributors where historically this particular model has been available, including Mouser Electronics, DigiKey, and Newark. However, for current stock levels and pricing, it is best to research right at findchips.com. For alternative Linear Regulator ICs, the same site offers a comprehensive comparison of parts offered by Analog Devices Inc or other manufacturers, ensuring the best match for specific requirements.

Compare pricing for LT3010EMS8E#TRPBF and other Linear Regulator ICs / Power Circuits at findchips.com