Overview of LT3464ETS8#TRPBF by Analog Devices Inc.
The LT3464ETS8#TRPBF is a micropower boost converter that integrates a Schottky diode along with an output disconnect feature in a thin TSOT-23 package. It provides a solution for applications that require efficient and compact power management solutions. This device is particularly notable for its versatility in low-power applications, where it can step up input voltages in the range between 2V to 10V.
As a boost converter, the LT3464ETS8#TRPBF operates on a topology that allows it to increase input voltage to a higher output voltage, making it suitable for various electronic devices. It has a maximum output current of 115mA, providing enough power for many low-voltage applications. The component is designed for surface mounting, making it an ideal choice for compact designs that require minimal space. The device also features a low operating temperature, with its performance rated up to 70°C, which is crucial in environments where thermal management is a concern.
The LT3464ETS8#TRPBF is compliant with RoHS standards, ensuring that it is free of hazardous substances. It is categorized under the subcategory of Switching Regulator or Controllers in the broader category of Power Circuits, indicating its utility in power supply applications across various electronic systems.
Industry Applications for LT3464ETS8#TRPBF
The LT3464ETS8#TRPBF might find applications across several industries due to its functionality as a micropower boost converter. Below are potential industry applications where this part could be utilized:
- Energy and Power Systems: This part could potentially be used in energy management systems, where it might help in boosting voltages from renewable sources (like solar panels) to levels suitable for charging batteries or powering electronic devices.
- Transportation and Logistics: The device might be integral in powering GPS modules or other electronic navigation aids that operate on low voltages. Its compact size and low power consumption could facilitate efficient designs in vehicles, especially in portable applications.
- Renewable Energy: The LT3464ETS8#TRPBF might be applicable in microcontroller-based systems used for monitoring and controlling small wind or solar energy systems, where efficient energy conversion is crucial.
- Automotive: If it complies with automotive standards such as AEC-Q100, the device could potentially be used for powering infotainment systems, sensors, or other electronic modules in vehicles that require stable voltage from variable input sources.
- Consumer Electronics: This part may also find applications in devices like portable chargers or battery-operated gadgets, where it could boost the voltage from single-cell batteries to power higher voltage components.
It is essential to note that these potential industry applications are only conceptual and illustrative. They require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Analog Devices Inc.
Analog Devices Inc. is known for its innovative semiconductor solutions, particularly in the field of power management. The company produces a wide range of components, including the LT3464ETS8#TRPBF, which is part of their portfolio of switching regulators. These components are integral in providing efficient power delivery for various applications across industries.
Analog Devices offers a variety of similar parts that might fulfill different power requirements, including other models in the boost converter family. These parts are designed with considerations for efficiency, size, and performance, addressing the needs of modern electronic designs. Their continuous focus on innovation makes them a significant player in the power circuits domain.
Research Price and Stock for LT3464ETS8#TRPBF by Analog Devices Inc on Findchips.com
For procurement professionals or engineers interested in acquiring the LT3464ETS8#TRPBF, it is advisable to check stock and pricing information on Findchips. This platform provides comprehensive details on component availability and pricing from various distributors.
Historically, the part has been available from distributors such as:
- Richardson RFPD
- Analog Devices Inc
- Mouser Electronics
- DigiKey
- Newark
However, it is important to verify the current stock levels and pricing as these may fluctuate based on demand and supply conditions. Additionally, exploring the Switching Regulator or Controllers section on Findchips could lead to finding alternate parts or similar components from Analog Devices Inc or other manufacturers.
Compare pricing for LT3464ETS8#TRPBF and other Switching Regulator or Controllers / Power Circuits at findchips.com
For those interested in the LT3464ETS8#TRPBF and exploring its potential alongside other options, visit the Switching Regulator or Controllers category for further insights.