LT3942JUFD#PBF by Analog Devices Inc

Overview of LT3942JUFD#PBF by Analog Devices Inc.

The LT3942JUFD#PBF serves as a 36V, 2A synchronous buck-boost converter and LED driver, designed to efficiently handle a wide range of input and output conditions. This part demonstrates versatility with a minimum input voltage of 3V and a maximum of 36V, which makes it suitable for various applications requiring both step-up and step-down voltage conversion. Notably, it can deliver an output current of up to 1A while enabling a maximum output voltage of 36V.

The component utilizes a synchronous buck-boost topology and employs pulse width modulation (PWM) for current-mode control, ensuring stability and efficiency across its operating range. The switching frequency is typically set at 2MHz, providing the ability to achieve compact solutions with fewer external components. The part is housed in a 28-pin, rectangular chip carrier package defined under the HVQCCN code, which is particularly designed for surface mount applications. The dimensions of the package are compact, measuring 5 mm in length and 4 mm in width, with a maximum seated height of 0.8 mm, making it amenable to modern design constraints.

With an operational temperature range from -40 degrees Celsius to 150 degrees Celsius, the LT3942JUFD#PBF is positioned to function in demanding environments. Additionally, it is compliant with RoHS standards, making it suitable for markets regulated against harmful substances. As of this writing, the part is classified under the active life cycle code, indicating ongoing production and availability from the manufacturer, Analog Devices Inc.

Industry Applications for LT3942JUFD#PBF

The LT3942JUFD#PBF could potentially find utility across a variety of industries. Here are several example applications where this electronic component might be deployed:

  • Industrial Automation: In industrial automation systems, this LED driver could be used in lighting systems or indicators requiring regulation of power levels under varied load conditions. The synchronous buck-boost functionality might be beneficial for driving high-intensity LEDs that have strict voltage requirements.
  • Energy and Power Systems: The component might be suited for renewable energy applications, such as in solar inverters where energy harvested at variable voltages needs to be converted either up or down to match the load requirements. Its capability to manage a wide input voltage range and efficiently drive output currents could aid in maximizing energy distribution.
  • Transportation and Logistics: In transportation systems, the LT3942JUFD#PBF could potentially be implemented in LED lighting for vehicles or navigation systems that require efficient lighting solutions with minimal electrical overhead. The high temperature range makes it suitable for automotive environments, although compliance with specific automotive standards should be verified.
  • Robotics and Drones: Robotic systems and drones might utilize this part for onboard LED lighting systems or signaling functions. The part’s compact packaging and low power requirements align well with constraints typically faced in battery-operated devices.

It should be noted that these potential industry applications are only conceptual and illustrative. Engineering and design teams are advised to conduct a thorough analysis and verification to ensure adherence to industry standards and specific application requirements. Consideration of regulatory compliance, performance metrics, and integration challenges is critical when applying the LT3942JUFD#PBF in real-world applications.

About Analog Devices Inc.

Analog Devices Inc. is a manufacturer recognized for its expertise in the development of high-performance analog, mixed-signal, and digital signal processing (DSP) integrated circuits. Their products cater to a broad spectrum of applications in sectors such as communications, automotive, industrial automation, and consumer electronics. Specifically regarding LT3942JUFD#PBF, Analog Devices focuses on producing solutions for power management, emphasizing efficiency, compactness, and flexibility in designs.

The company has a comprehensive portfolio of Switching Regulator or Controllers components, including similar parts that offer varied specifications to meet specific application needs. This may include solutions providing different output currents or voltage ranges, allowing designers to select based on their unique requirements.

Where to Find LT3942JUFD#PBF by Analog Devices Inc.

LT3942JUFD#PBF, it is recommended to conduct research via findchips.com to evaluate the availability and pricing from various distributors. Historically, this part has been available from several reputable distributors including:

  • Richardson RFPD
  • Verical
  • Analog Devices Inc.
  • Arrow Electronics
  • Mouser Electronics
  • DigiKey
  • Newark

However, readers should check findchips.com for up-to-date stock levels and pricing as they can fluctuate frequently. Additionally, the Switching Regulator or Controllers link can be utilized to explore alternate parts that might be offered by Analog Devices Inc. or other manufacturers.

Compare pricing for LT3942JUFD#PBF and other Switching Regulator or Controllers / Power Circuits at findchips.com