LTC1159IS#PBF by Analog Devices Inc

Overview of LTC1159IS#PBF by Analog Devices Inc.

The LTC1159IS#PBF is a high-efficiency synchronous step-down switching regulator designed to improve power management performance in a range of electronic applications. Manufactured by Analog Devices Inc., this integrated circuit (IC) is classified as a switching voltage regulator within the broader category of power circuits. The LTC1159IS#PBF operates with a nominal input voltage of 12 V and supports a maximum input voltage of up to 40 V, making it suitable for applications requiring versatility in input power sources. The part features a 16-pin SOIC (Small Outline Integrated Circuit) package, measuring 9.9 mm in length and 3.9116 mm in width, with a maximum height of 1.75 mm.

This synchronous buck regulator utilizes a constant off-time control technique and features a push-pull switcher configuration, allowing high efficiency during the operation. The maximum output current is rated at 0.05 A, with a switching frequency of up to 250 kHz. The LTC1159IS#PBF also complies with RoHS regulations and is packaged in a moisture-resistant material, suitable for various environmental conditions. The part operates efficiently across a temperature range of -40 °C to 85 °C, which indicates its potential applicability in industrial environments. Current data states that this part is active and remains in production, ensuring availability for design and manufacturing processes.

Industry Applications for LTC1159IS#PBF

The LTC1159IS#PBF could potentially find applications across various industries due to its high efficiency and flexible input voltage capabilities. Below are a few selected industry applications where this part might be integrated, along with examples of related components or end products that could benefit from its features:

  • Consumer Electronics: This regulator might be utilized in powering portable devices, such as smartphones or tablets, where energy efficiency is crucial for prolonging battery life. The ability to handle variable input voltages makes it suitable for devices with diverse operational requirements.
  • Energy and Power Systems: The LTC1159IS#PBF could potentially be employed in solar power inverters to regulate the voltage output from solar panels. Its high efficiency would support better energy conversion rates, making it a suitable choice for renewable energy systems.
  • Transportation and Logistics: In electric vehicles, the part might play a role in managing battery power distribution. Applications that involve monitoring and regulating energy flow could benefit from the part’s stable operational characteristics under varying load conditions.
  • Automotive Applications: If adhering to industry standards such as AEC-Q100, the LTC1159IS#PBF could potentially be integrated into automotive electronic systems for controlling and stabilizing power to various components. This would enhance reliability in automotive electronics, particularly in infotainment systems.

It should be noted that these potential industry applications are only conceptual and illustrative. A thorough analysis and verification by engineering and design teams are essential to ensure compliance with industry standards and specific application requirements. Additionally, similar parts in the domain of switching regulators might offer alternative functionalities that could be explored for specific use cases.

About Analog Devices Inc.

Analog Devices Inc. is known for its comprehensive portfolio of integrated circuits and semiconductors, particularly in the field of power circuits. As a manufacturer, they focus on providing high-performance solutions for various analog, mixed-signal, and digital signal processing applications. In the category of switching regulators or controllers, Analog Devices has developed a range of products designed to meet diverse power management needs. The LTC1159IS#PBF is one of their offerings, complementing a selection of similar parts designed for step-down voltage regulation and current management.

The company places a strong emphasis on research and development, ensuring innovation in their product lines, which are widely adopted across various industries including telecommunications, automotive, industrial, and consumer applications. The combination of reliability, performance, and technological advancements positions Analog Devices Inc. as a significant player in the power circuit segment.

Where to Find LTC1159IS#PBF by Analog Devices Inc.

LTC1159IS#PBF. You can find information regarding current stock levels and pricing on findchips.com, which can also help identify alternate parts within the Switching Regulator or Controllers category that may be offered by Analog Devices Inc. or other manufacturers.

Historically, the LTC1159IS#PBF has been available at several distributors, including:

  • Richardson RFPD
  • TME
  • Analog Devices Inc.
  • Mouser Electronics
  • DigiKey

It is important to verify the current availability of this part at these distributors through findchips.com for the most accurate stock levels and prices.

Compare pricing for LTC1159IS#PBF and other Switching Regulator or Controllers / Power Circuits at findchips.com