LTC2959IDDB#TRMPBF by Analog Devices Inc

Overview of LTC2959IDDB#TRMPBF by Analog Devices Inc.

The LTC2959IDDB#TRMPBF by Analog Devices Inc. is categorized as an ultra-low-power battery gas gauge, specifically designed for battery management applications. This component optimizes performance in systems requiring accurate battery monitoring, extending battery life and efficiency. A key feature of this part is its low supply current of 0.8 mA and an adjustable threshold, allowing for flexible usage in various power-sensitive applications.

The product is packaged in a DFN-10 format, with a small outline, heat sink, and extremely thin profile, making it suitable for portable devices where space is at a premium. The part is active in the market and comes with compliance to standards such as RoHS and REACH, ensuring it meets current environmental and safety regulations. With a supply voltage range from 1.8 V to 60 V, it facilitates a broad range of battery chemistries and configurations. Given its operating temperature range from -40°C to 85°C, the LTC2959IDDB#TRMPBF can withstand extreme conditions, making it adaptable for varying operational environments.

Industry Applications for LTC2959IDDB#TRMPBF

  • Consumer Electronics: In devices such as smartphones, laptops, and portable music players, the LTC2959IDDB#TRMPBF could potentially manage power efficiently. It might help in extending battery life by accurately monitoring and managing power within these devices.
  • Energy and Power Systems: This component could be used in smart meters or power management systems to enhance performance and reliability. Its ultra-low-power consumption and high temperature resilience make it a plausible choice for outdoor conditions.
  • Transportation and Logistics: For electronic monitoring systems integrated within transportation infrastructure, including logistic tracking systems, this part possibly offers critical power management capabilities that ensure long-term, reliable operation.

It’s important to note that these potential industry applications are conceptual and would need thorough analysis and verification by engineering and design teams to ensure they meet specific requirements and industry standards.

About Analog Devices Inc.

Analog Devices Inc. is a leader in the fabrication and design of analog, mixed-signal, and DSP integrated circuits. In the realm of Power Management Circuits, Analog Devices provides a range of products including the LTC2959IDDB#TRMPBF. They are known for their innovative solutions that feature in products requiring precise signal processing and power management. The company focuses on components that are essential in converting, conditioning, and processing real-world phenomena, such as light, sound, and temperature, into electrical signals to be used in a wide range of electronic devices.

Where to Find LTC2959IDDB#TRMPBF by Analog Devices Inc

If you’re looking to purchase the LTC2959IDDB#TRMPBF, findchips.com is an excellent resource. Here, you can search for current stock levels and pricing from various distributors. Historically, this part has been available at distributors such as Richardson RFPD, Analog Devices Inc, Mouser Electronics, and DigiKey. For alternatives and other parts available from Analog Devices Inc or other manufacturers in the Power Management Circuits subcategory, you can use the provided links to navigate and compare different options.

Compare pricing for LTC2959IDDB#TRMPBF and other Power Management Circuits / Power Circuits at findchips.com