LTC3350EUHF#PBF by Analog Devices Inc

Overview of LTC3350EUHF#PBF by Analog Devices Inc.

The LTC3350EUHF#PBF functions as a high current supercapacitor backup controller and system monitor, designed for various power-related applications. This integrated circuit (IC) serves a critical role in managing backup power systems by enabling effective charging and monitoring of supercapacitors. The device is packaged in a 38-terminal QFN (Quad Flat No-lead) package, which allows for a compact design ideal for space-constrained applications.

Manufactured by Analog Devices Inc., the LTC3350EUHF#PBF incorporates a range of features that provide flexibility and performance. The part operates within a supply voltage range from 4.5 V to 35 V, with a nominal voltage of 12 V. The adjustable threshold feature allows for customization of voltage levels, ensuring that the device can meet specific application requirements. Moreover, it can sustain operating temperatures from -40 °C to 125 °C, which highlights its robustness in various environments.

From a design perspective, the LTC3350EUHF#PBF offers one channel and one primary function, making it suitable for straightforward power management applications. The component adheres to the RoHS compliance directive and is identified as lead-free, aligning with contemporary environmental standards. It is important to note that this part is categorized under Switching Regulator or Controllers, encapsulating its significance in power circuit applications.

Industry Applications for LTC3350EUHF#PBF

The application potential for the LTC3350EUHF#PBF spans several industries. Here are a few areas where this part might offer significant benefits:

  • Consumer Electronics: The LTC3350EUHF#PBF could potentially be utilized in handheld devices, providing backup power during outages or momentary power drops. Its compact design and adjustable threshold functionality might enhance the reliability of devices like smartphones, tablets, and portable gaming consoles.
  • Energy and Power Systems: In energy storage systems, this component might serve a vital role in charge management for supercapacitors, ensuring a reliable backup for renewable energy sources such as solar panels. The device’s ability to monitor system performance could help in maximizing energy efficiency.
  • Renewable Energy: Similar to energy systems, the LTC3350EUHF#PBF might find use in wind and solar applications where backup power is needed for critical operations. The wide supply voltage range and robust temperature specifications could potentially make it suitable for outdoor installations.
  • Automotive Systems: If automotive industry standards such as AEC-Q100 or AEC-Q101 compliance were applicable, the LTC3350EUHF#PBF might be integrated into electric vehicle power management systems, providing backup power capabilities and enhancing overall system reliability.

It is crucial to note that these potential industry applications are only conceptual and illustrative. Verification by engineering and design teams is necessary to ensure adherence to industry standards and specific application requirements.

About Analog Devices Inc.

Analog Devices Inc. specializes in high-performance analog, mixed-signal, and digital signal processing (DSP) integrated circuits. The company has a robust portfolio in the field of Switching Regulator or Controllers related to power circuits. Their commitment to innovation is evident in products like the LTC3350EUHF#PBF, which reflects their capability to adapt to market needs with specialized solutions.

Analog Devices Inc. manufactures similar products that support various power management functions, including battery management and supervisory functions. These components typically cater to industries requiring reliable power solutions and demonstrate the company’s broad expertise in the sector.

Research Price and Stock for LTC3350EUHF#PBF by Analog Devices Inc on Findchips.com

For engineers and procurement teams considering the LTC3350EUHF#PBF, it is advisable to research the current stock and pricing at Findchips. This platform consolidates data on availability, enabling users to make informed purchasing decisions. The part falls under the Switching Regulator or Controllers category, where alternative parts from Analog Devices Inc. and other manufacturers can also be explored.

Historically, the LTC3350EUHF#PBF has been available through distributors such as Richardson RFPD, TME, Analog Devices Inc., Mouser Electronics, DigiKey, and Farnell. However, it is critical to verify current stock levels and pricing through Findchips, as availability may vary.

Compare pricing for LTC3350EUHF#PBF and other Switching Regulator or Controllers / Power Circuits at findchips.com