Overview of LTC4124EV#TRMPBF by Analog Devices Inc.
The LTC4124EV#TRMPBF is a wireless charging integrated circuit (IC) designed specifically for lithium-ion (Li-Ion) battery charging applications. The device’s primary capability is to deliver a charging current of up to 100 mA, making it suitable for various low-power applications where efficiency in charging is essential. Housed in a compact LQFN-EP-12 package, it features 12 terminals and supports surface mounting, which can aid in reducing the overall footprint of the design.
This battery charger IC is notable for its adjustable threshold, providing flexibility in charging management. The operational supply voltage ranges from a minimum of 2.7 V to a maximum of 5.5 V, with a nominal supply voltage of 5 V. Operating temperature for the LTC4124EV#TRMPBF spans from -20 °C to +85 °C, thus catering to a variety of environmental conditions. Additionally, the product is compliant with RoHS standards but does not conform to the Pb-free code.
The device is classified as active in the market, indicating that it remains in production and is readily available for application development. Given its characteristics, this IC serves as a power supply support circuit, which further emphasizes its role in effective power management within various electronic systems.
Industry Applications for LTC4124EV#TRMPBF
Based on the capabilities of the LTC4124EV#TRMPBF, several industry applications could benefit from its integration. Below are some potential use cases:
- Consumer Electronics: The LTC4124EV#TRMPBF might be utilized in portable electronic devices such as wireless earbuds or fitness trackers. Its low charging current and wireless capabilities could enhance user convenience by simplifying the charging process.
- Internet of Things (IoT): IoT devices often benefit from energy-efficient power management solutions. This IC could potentially support the wireless charging of sensors used in smart home applications or environmental monitoring systems, enabling longer operating times and reduced maintenance.
- Smart Cities: In applications such as street lighting or traffic monitoring systems, this battery charger could serve to charge batteries wirelessly, allowing for more efficient use of space and resources in urban environments. Its simple integration could contribute to the automation of energy management solutions.
- Telecommunications: The device might find applications in low-power communication devices, such as remote transmitters. The wireless charging capability can simplify deployment and maintenance in locations that are difficult to access.
- Robotics and Drones: The LTC4124EV#TRMPBF might be useful in charging drone batteries or robotics that require minimal physical connections. The compact form factor and energy efficiency could promote longer operational periods while minimizing the need for physical charging stations.
It is important to note that these potential industry applications are only conceptual and illustrative; engineering and design teams must conduct detailed analyses for adherence to industry standards and specific application requirements.
About Analog Devices Inc.
Analog Devices Inc. is a well-established manufacturer of semiconductor solutions, particularly in the realm of power management. They focus on developing innovative products that enhance power efficiency across a range of applications. The company’s expertise extends to various components, including integrated circuits that support battery management and power supply applications.
The LTC4124EV#TRMPBF is part of their extensive portfolio in the Power Management Circuits subcategory. The company also manufactures a variety of similar parts, focusing on enabling wireless charging and efficient battery management systems tailored for modern electronic devices.
Where to Find LTC4124EV#TRMPBF by Analog Devices Inc.
For those interested in obtaining the LTC4124EV#TRMPBF, it is advisable to research purchasing options on platforms such as findchips.com. This website not only provides insights on current stock levels and pricing but also hosts a range of components under the Power Management Circuits category, allowing users to compare alternate parts offered by Analog Devices Inc. or other manufacturers.
Historically, the part has been available through distributors such as Richardson RFPD, Mouser Electronics, DigiKey, and Farnell. However, stock levels can fluctuate, and interested buyers should check findchips.com to verify current availability and pricing.