LTC4413EDD#TRPBF by Analog Devices Inc

Overview of LTC4413EDD#TRPBF by Analog Devices Inc.

The LTC4413EDD#TRPBF, crafted by Analog Devices Inc., embodies a dual ideal diode controller enhanced for power path management, ensuring efficient current sharing between sources. It is integrated into a compact, 3mm x 3mm DFN package, with a height of just 0.75 mm, ideal for space-constrained applications. Operating with a supply voltage range from 2.5 V to 5.5 V, the device supports significant flexibility in power supply design.

This device supports essential functionalities with its ability to manage up to 2.6A, making it robust enough for high-demand applications. Operating temperatures range from -40 °C to 85 °C, ensuring reliability across varied environmental conditions. The package includes 10 pins and is meticulously designed conforming to plastic, epoxy material, and no-lead terminal form. The part also adheres to RoHS compliance, signifying adherence to the restriction of hazardous substances, and it is described on the Reach compliance code.

Industry Applications for LTC4413EDD#TRPBF

Dual ideal diode controllers like the LTC4413EDD#TRPBF are valuable across multiple industries. Below are a few sectors where this component could potentially make a significant impact:

  • Consumer Electronics: This device might be employed in various consumer electronics to ensure efficient power management within devices such as smartphones, laptops, and tablets. The low-profile design and significant current handling ability make it excellent for portable devices that require reliable power management without adding bulk.
  • Energy and Power Systems: Another potential application could be within power reserve systems and uninterruptible power supplies. LTC4413EDD#TRPBF could help in load sharing and power redundancy operations, important for maintaining uptime and reliability, especially in critical power applications.
  • Renewable Energy: In renewable energy applications, such as solar power inverters or wind power generation systems, this device might contribute to managing multiple power sources, optimizing power use, and improving energy efficiency.
  • Transportation and Logistics: Focused on industrial vehicle electronics, where power management needs to be solid and dependable, the LTC4413EDD#TRPBF could be utilized to switch between primary and backup power sources.
  • Automotive: For this device to be suitable for automotive applications, specifics concerning automotive industry standards would need to be verified. However, the component’s characteristics suggest it could potentially be used in non-critical consumer-level automotive electronics where dual power inputs need seamless transitioning.

Note that these potential industry applications are illustrative and require thorough evaluation and verification by engineering and design teams. Absolute adherence to industry-specific standards is crucial for each application.

About Analog Devices Inc.

Analog Devices Inc. is well-known for its extensive range of signal processing products and solutions, including a broad portfolio of Other Signal Circuits. The company’s innovative approach in developing integrated circuits for analog and digital signal processing applications sets them apart. The LTC4413EDD#TRPBF is part of this expansive lineage, designed primarily for managing power efficiently within electronic systems and aligning with the company’s ethos of performance and reliability.

Analog Devices Inc. continues to pioneer with products aimed at bridging the physical and digital worlds, and their solutions are typically found in electronic equipment across various industries.

Where to Find LTC4413EDD#TRPBF by Analog Devices Inc

Procuring LTC4413EDD#TRPBF can be managed efficiently through FindChips.com. To explore available inventory, visit the comprehensive listing at FindChips.com. The part has been previously distributed by Richardson RFPD, Analog Devices Inc., Arrow Electronics, Mouser Electronics, DigiKey, and Farnell. However, to get the most accurate information on current stock levels and pricing, a direct search on FindChips.com is recommended.

Additionally, those interested in similar parts can explore Other Signal Circuits for alternatives that might be offered by Analog Devices Inc or other manufacturers.

Compare pricing for LTC4413EDD#TRPBF and other Other Signal Circuits / Signal Circuits at findchips.com