Overview of LTM4613EY#PBF by Analog Devices Inc.
The LTM4613EY#PBF is a sophisticated EN55022B compliant 36VIN, 15VOUT, 8A, DC/DC µModule (Power Module) Regulator from Analog Devices Inc., boasting an ability to operate in a wide input voltage range from 5 V to 36 V, and adjustable output voltage from 3.3 V to 15 V. This part, encapsulated within a 15 x 15 mm, 4.92 mm height, Plastic/Epoxy, RoHS compliant, BGA-133 package, stands out for its integration and compactness, catering to the demanding needs of modern electronic applications. With a maximum operating temperature of 125 °C and equipped with a current-mode control technique and pulse width modulation (PWM) for efficient power delivery, the LTM4613EY#PBF is adept at handling variable load conditions while maintaining stability and performance.
This component is identified within the Switching Regulator or Controllers subcategory of Power Circuits, designed for precise power conversion and management tasks. Key attributes such as its 133-pin count BGA package, moisture sensitivity level 3, and surface mount capability, render it suitable for a diverse array of applications in the fields of energy systems, transportation, renewable energy, and potentially automotive, given the robust operational temperature range and the high reliability demanded by these sectors.
Industry Applications for LTM4613EY#PBF
The LTM4613EY#PBF might be utilized in a variety of sectors, drawing from its capability to provide stable and efficient power conversion. This versatility is underpinned by its robust design, capable of sustaining high temperatures and offering adjustable output within a specified range. Below are some industry applications where this part could potentially find usage:
- Energy and Power Systems: The part’s efficiency in power conversion and capability to handle varying input voltages may make it ideal for use in power distribution units, smart grid systems, or backup power supplies. The ability to operate in adjustable mode supports the customization required in complex energy systems.
- Transportation and Logistics: Given its high temperature operational range and robust package, the LTM4613EY#PBF could potentially suit onboard electronics in various modes of transportation, including electric vehicles (EVs) and logistic tracking devices where reliable power management is critical.
- Renewable Energy: In applications such as solar inverters or wind turbine control systems, the ability to efficiently convert and regulate power is essential. The part’s wide input voltage range and high output voltage support make it a potential candidate for these environments.
It’s vital to note that these potential industry applications are illustrative and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Analog Devices Inc.
Analog Devices Inc. is a leader in the manufacture of semiconductors designed for signal processing applications. Their portfolio within the Switching Regulator or Controllers subcategory is vast, catering to a broad spectrum of power management and conversion needs. The LTM4613EY#PBF is just one example of Analog Devices Inc.’s commitment to delivering high-performance and integrated power solution platforms. Analog Devices Inc. designs components that are pivotal for enhancing system reliability, efficiency, and performance across a wide range of industries. They are known for their innovative approach and have a strong reputation for quality and reliability, making their components highly sought after in the demanding realm of power circuits.
Where to Find LTM4613EY#PBF by Analog Devices Inc.
For those looking to source the LTM4613EY#PBF, Findchips.com offers a comprehensive and up-to-date inventory from multiple distributors. It allows users to compare pricing, stock levels, and access detailed part information. Historically, the part has been available through distributors such as Richardson RFPD, Verical, Analog Devices Inc., Arrow Electronics, Mouser Electronics, DigiKey, and Farnell. However, to secure the most current stock levels and competitive pricing, potential buyers are encouraged to leverage the search capabilities offered by Findchips.com.
Additionally, the platform can assist in locating alternative parts within the Switching Regulator or Controllers category, provided by Analog Devices Inc. or other reputable manufacturers, ensuring that you can find the best fit for your application needs.