Overview of LTM4623EY#PBF by Analog Devices Inc.
The LTM4623EY#PBF is an ultrathin, 3A step-down DC/DC μModule regulator designed for compact power supply applications. This device allows input voltages ranging from a low of 4 V to a maximum of 20 V, making it suitable for a variety of power management needs. The output voltage can be adjusted from 0.6 V to 5.5 V, providing flexibility in its usage across different applications.
With a high output current capability of 3 A, the LTM4623EY#PBF is designed in a BGA-25 package that measures just 6.25 mm x 6.25 mm with a height of 2.42 mm. The device employs a pulse width modulation (PWM) control technique utilizing current mode control, allowing for efficient operation even at higher frequencies, up to 2,000 kHz. This capability can potentially optimize the performance in a range of applications where space and efficiency are critical.
The device adheres to stringent environmental standards, being RoHS compliant, with a moisture sensitivity level of 3. As of the current writing, the part is in active production, indicating its relevance in the industry and the continuous support for its availability. Its operational temperature range is up to 125 °C, making it feasible for demanding applications.
Overall, the LTM4623EY#PBF provides a robust solution for applications that require a small footprint along with reliable power conversion capabilities.
Industry Applications for LTM4623EY#PBF
The versatility of the LTM4623EY#PBF makes it applicable in various sectors. Below are some industry applications where this part might be utilized:
- Industrial Automation: The LTM4623EY#PBF could be used in control systems and distributed power architectures, where efficient voltage regulation is essential. Its small size might allow for integration into compact control units or programmable logic controllers (PLCs).
- Energy and Power Systems: This part could potentially play a significant role in renewable energy systems, such as photovoltaic solar inverters, where DC/DC conversion is essential. The ability to handle wide input voltages could allow it to function effectively across varying conditions.
- Transportation and Logistics: In electric vehicles, the LTM4623EY#PBF might be utilized in the power supply for onboard electronics, offering a compact solution for power management. Its high efficiency at varied loads could provide better performance during vehicle operation.
- Robotics and Drones: The lightweight nature and high-density power characteristics make the LTM4623EY#PBF a potential choice for powering control circuits in drones or robotic systems where space is limited and power efficiency is critical.
It is important to note that these applications are only conceptual and illustrative. Engineering and design teams must conduct thorough analysis and verification to ensure that the LTM4623EY#PBF meets industry standards and specific application requirements before implementation.
About Analog Devices Inc.
Analog Devices Inc. is a well-established manufacturer in the field of electronic components, specifically known for its expertise in switching regulators or controllers. The company focuses on providing innovative solutions for power management and signal processing across various industries. The LTM4623EY#PBF is one of their compact power module products that reflects their commitment to high-performance devices in power circuits.
Analog Devices offers a broad portfolio of similar parts designed for various applications, ensuring that customers have access to reliable and efficient power solutions. Their products are designed to meet diverse requirements, from high-density applications to efficiency-critical solutions, showcasing their extensive capabilities in the semiconductor industry.
Where to Find LTM4623EY#PBF by Analog Devices Inc.
For those interested in purchasing the LTM4623EY#PBF, it is advisable to research stock availability and pricing on findchips.com. This platform provides a comprehensive overview of various electronic components, including the switching regulators and controllers, allowing users to compare options effectively.
Historically, the part has been available through several distributors such as Richardson RFPD, Rochester Electronics, Quest Components, and Verical. However, it is essential to check findchips for the most current stock levels and pricing, as availability may fluctuate.