LTM4625EY#PBF by Analog Devices Inc

Overview of LTM4625EY#PBF by Analog Devices Inc.

The LTM4625EY#PBF is a 20VIN, 5A step-down DC/DC µModule (power module) regulator, engineered to provide voltage regulation with a DC-DC converter output that is adjustable. This component facilitates a voltage output range between 0.6V to 5.5V, with a maximum capacity to deliver currents up to 5A. Designed in a compact 6.25mm square ball grid array (BGA) package, it meets the RoHS compliance criteria emphasizing environmental consideration in its use.

Manufactured by Analog Devices Inc., a leader in precision technology, this BGA-25 package is noted for its robustness with an operating temperature range from -40°C to +125°C, ensuring performance under diverse environmental conditions. The Switching Regulator or Controllers like LTM4625EY#PBF operate in a current-mode control technique powered through pulse width modulation, aiming to provide consistent and efficient power conversion. Applicable in industrial, medical, and information technology equipment (ITE), it accommodates a broad input voltage spectrum from 4V to 20V, underscoring its versatility in varied application settings.

Industry Applications for LTM4625EY#PBF

  • Renewable Energy: The regulator might likely find usage in solar power systems, where efficient power conversion is necessary for optimal performance. Given its wide input voltage range and high efficiency, LTM4625EY#PBF could potentially be integrated within power optimizer devices used to maximize energy harvest from solar panels.
  • Automotive: Specifically designed to meet automotive temperature grade requirements, this component might possibly be utilized in electric vehicles (EV) for managing power supplies within control units, thus aiding in the vehicle’s efficient electrical power management.
  • Energy and Power Systems: The compact form and high-efficiency design could make this part potentially suitable for power distribution systems that need reliable and adaptive voltage regulation to maintain the stability of power networks.

Note: The potential uses outlined above are conceptual or illustrative and require thorough analysis and verification by engineering and design teams to ensure compliance with the specified industry standards and tailored application demands.

About Analog Devices Inc.

Analog Devices Inc. specializes in the creation of advanced analog technology related to Switching Regulator or Controllers and broader power circuits categories. Celebrated for their innovative approach, they have developed a variety of solutions that include the LTM4625EY#PBF and numerous other parts demonstrating excellence in the management and conversion of electrical power. Their portfolio extends across a range of applications stemming from automotive systems to complex medical devices, offering components that integrate dependable technology and operational durability.

Where to Find LTM4625EY#PBF by Analog Devices Inc

If you are considering the procurement of LTM4625EY#PBF, it is recommended to utilize findchips.com to verify availability and pricing from different distributors. Historically, this part has been available from distributors such as Chip1Stop, Sensible Micro Corporation, Richardson RFPD, and Quest Components, among others like Mouser Electronics, DigiKey, and Newark. However, current stock levels and pricing are subject to changes, thus checking real-time data on FindChips will provide updated information.

Additionally, for those seeking alternative parts within the category of Switching Regulator or Controllers, this resource offers a comprehensive database, including products from Analog Devices Inc. and other manufacturers, enabling informed decisions based on precise specifications and comparative analyses.

Compare pricing for LTM4625EY#PBF and other Switching Regulator or Controllers / Power Circuits at findchips.com