LTM4668AEY#PBF by Analog Devices Inc

Overview of LTM4668AEY#PBF by Analog Devices Inc.

The LTM4668AEY#PBF is a quad DC/DC µModule regulator with a configurable output array capable of up to 1.2A per output. Manufactured by Analog Devices Inc., this component provides a wide output voltage range of 0.6V to 5.5V, making it highly flexible for various applications. It features a current-mode control technique and utilizes pulse width modulation for efficient handling of power. Designed for a surface-mount setup, the package is a 49-pin BGA (Ball Grid Array), which is compact with dimensions of 6.25 mm x 6.25 mm and a max height of 2.3 mm.

This part operates over a broad input voltage range, from 2.7V to a maximum of 17V, with a nominal voltage of 12V. The high operating temperature range up to 125°C and a moisture sensitivity level of 4 underpin its suitability for robust environments and demanding applications. The switching frequency can reach up to 2250 kHz, facilitating faster response times and reduced external component sizes. The LTM4668AEY#PBF adheres to several compliance and environmental protocols, including RoHS and REACH, securing its applicability in global markets.

Industry Applications for LTM4668AEY#PBF

  • Telecommunications: Given its ability to provide stable regulated power and handle up to four outputs, the LTM4668AEY#PBF could be potentially beneficial in telecommunication equipments such as transceivers and RF modules. This component’s high switching frequency and robust temperature range might support the demanding operational requirements of telecommunication systems.
  • Industrial Automation: The regulator’s high efficiency and capability to withstand a wide range of input voltages potentially make it suitable for use in automation controllers, IoT devices, and sensor interfaces. Devices in these categories often require precise voltage regulation under varying load conditions to ensure accurate performance and reliability.
  • Consumer Electronics: In the realm of consumer electronics, such as portable devices, gaming consoles, or small home appliances, this regulator might be beneficial. These applications generally necessitate compact, efficient, and reliable power solutions to handle multiple voltages, a requirement that this integrated power solution could meet.
  • Computing and Data Storage: In applications like SSDs or controlled I/O subsystems which require multiple voltages and high reliability, this part could be a fitting option. Its capacity to function at higher temperatures and reliability in handling significant temperature swings could be critical in these environments.

Note that these potential industry applications are only conceptual and necessitate thorough analysis and verification by engineering and design teams to ensure compatibility with specific requirements and compliance with industry standards.

About Analog Devices Inc.

Analog Devices Inc. is a leader in the design and manufacturing of analog, mixed signal, and DSP integrated circuits. In the realm of Switching Regulator or Controllers, Analog Devices offers a wide array of products that cater to diverse applications across many industries. Notable for integrating sophisticated power technology into compact components, Analog Devices emphasizes design simplification, robust performance, and compact solutions in its offerings, which include other similar regulators and controllers designed to meet the detailed and varied demands of modern power supply requirements.

Where to Find LTM4668AEY#PBF by Analog Devices Inc

For procurement professionals and engineers looking to incorporate the LTM4668AEY#PBF into their designs, it’s crucial to access current stock levels and pricing. Historically, this part has been available from distributors such as Win Source Electronics, Richardson RFPD, Rochester Electronics, Mouser Electronics, DigiKey, and Farnell. To find the latest availability and best pricing, as well as possible alternatives from Analog Devices Inc or other manufacturers in the Switching Regulator or Controllers subcategory, it is advisable to explore options on findchips.com.

Compare pricing for LTM4668AEY#PBF and other Switching Regulator or Controllers / Power Circuits at findchips.com