LTM4678EY#PBF by Analog Devices Inc

Overview of LTM4678EY#PBF by Analog Devices Inc.

The LTM4678EY#PBF is a dual 25A or single 50A μModule regulator designed for digital power system management. This part functions as a highly efficient DC-DC converter, capable of outputting voltages from 0.5V to 3.4V. It supports a maximum output current of 50A, making it suitable for high-power applications requiring robust performance. The input voltage range for this module is from a minimum of 4.5V to a maximum of 16V, with a typical nominal input of 12V. Additionally, the LTM4678EY#PBF is compliant with RoHS standards, assuring environmentally friendly manufacturing practices.

This component is packaged in a BGA-144 format, which is a square shape with a seated height of 6.26mm, allowing for efficient use of board space while ensuring a reliable connection. The overall dimensions of the package measure 16mm x 16mm. Its operation is based on current-mode control and employs pulse-width modulation (PWM) techniques, which enhance its efficiency and operational performance.

The LTM4678EY#PBF was introduced to the market on May 30, 2018, and remains an active component in Analog Devices Inc.’s product lineup. It features a hybrid technology design and can operate in a wide temperature range from -40°C to 125°C, adding flexibility for various applications. As of the current writing, full factory lead time details have not been specified.

Industry Applications for LTM4678EY#PBF

The LTM4678EY#PBF could be utilized in a variety of industries due to its versatile specifications and performance characteristics. Below are some potential industry applications:

  • Computing and Data Storage: The LTM4678EY#PBF might be incorporated into high-performance computing systems, servers, or storage solutions that require efficient power management. The ability to deliver a maximum output of 50A is beneficial for powering multiple processors or FPGAs that demand substantial current.
  • Financial Technology (Fintech): In fintech applications, where reliability and efficiency are critical, the LTM4678EY#PBF could potentially be used in the power supplies of payment processing machines or secure transaction devices, ensuring stable voltage output and robust power handling capabilities.
  • Electronic Manufacturing: This module might find its place in various electronic assembly processes, possibly in modular power systems for testing equipment or production lines. Its compact size and high output power may provide significant advantages in designs requiring space optimization and efficiency.
  • Automotive: If compliant with industry standards such as AEC-Q100, the LTM4678EY#PBF could potentially be integrated into automotive applications, including infotainment systems or advanced driver-assistance systems (ADAS), where dependable and efficient power management is paramount.

These potential industry applications are only conceptual and illustrative; thorough analysis and verification by engineering and design teams are required for adherence to industry standards and specific application requirements.

About Analog Devices Inc.

Analog Devices Inc. is a manufacturer recognized for its innovation in the field of analog and mixed-signal integrated circuits, with a strong focus on power management solutions including switching regulators or controllers. The company has developed a variety of parts similar to the LTM4678EY#PBF, providing efficient power conversion across diverse applications. Their products are designed to meet the rigorous demands of various industries, ensuring high performance, reliability, and adherence to environmental standards.

Research Price and Stock for LTM4678EY#PBF by Analog Devices Inc on Findchips.com

To ascertain the current stock levels and pricing for the LTM4678EY#PBF, it is recommended to conduct a search on Findchips.com. This resource provides a comprehensive overview of part availability and pricing. The switching regulator or controllers subcategory on Findchips can also be a useful link to explore alternative parts that might be offered by Analog Devices Inc. or other manufacturers.

This part has historically been available through distributors such as Sensible Micro Corporation, Richardson RFPD, Mouser Electronics, DigiKey, and Newark. However, these distributors may or may not currently have stock, making it essential to verify the latest availability on Findchips.

Compare pricing for LTM4678EY#PBF and other Switching Regulator or Controllers / Power Circuits at findchips.com