Overview of LTM8054IY#PBF by Analog Devices Inc.
The LTM8054IY#PBF is a 36V input, buck-boost micro module regulator designed to offer flexibility in power supply applications. Capable of generating an output voltage range from 1.2V to 36V, this regulator can handle output currents of up to 5.4A. It is primarily classified within the subcategory of Switching Regulator or Controllers in the broader category of Power Circuits. This robust DC-DC converter features a BGA-88 package with a size of 15 mm x 11.25 mm and a height of 3.42 mm, making it suitable for compact designs.
Manufactured by Analog Devices Inc., the LTM8054IY#PBF operates effectively in a variety of environments, with an operating temperature range from -40°C to 125°C. The switching frequency can reach up to 800 kHz, allowing for efficient power conversion. It employs pulse width modulation (PWM) control technique and current-mode control, enhancing its performance in dynamic applications.
This part is RoHS compliant, meaning it conforms to specific environmental standards regarding hazardous materials in electronics. As of the current writing, the LTM8054IY#PBF remains in active production, ensuring availability for ongoing projects.
Industry Applications for LTM8054IY#PBF
Given its specifications and capabilities, the LTM8054IY#PBF could find applications in several industries, particularly where efficient DC-DC conversion is required. Below are some example industries and their potential use cases:
- Energy and Power Systems: This part might be utilized in renewable energy applications, such as solar inverters, where efficiency in power conversion is essential. The ability to manage a wide input voltage range could allow for integration into systems dealing with fluctuating voltage levels from solar panels.
- Transportation and Logistics: The LTM8054IY#PBF could potentially be used in power supply modules for electric vehicles, where reliable power management is crucial. Its compact size and high efficiency might support space-constrained applications within electric or hybrid vehicle systems.
- Renewable Energy: This module might find applications in battery management systems for electric storage solutions. Its buck-boost configuration could enable efficient charging and discharging processes, which are critical for maximizing the lifecycle of batteries used in renewable systems.
- Industrial Automation: The LTM8054IY#PBF could also potentially support programmable logic controllers (PLCs) or sensor systems in industrial automation setups. Its output flexibility and efficiency could assist in reliably powering control circuits across various industrial environments.
These potential industry applications are only conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams to ensure compliance with specific application requirements and industry standards.
About Analog Devices Inc.
Analog Devices Inc. has a strong presence in the field of power management solutions, particularly in the realm of Switching Regulator or Controllers. The company focuses on providing reliable and high-performance solutions that cater to a range of applications across various sectors. The LTM8054IY#PBF exemplifies their commitment to designing compact and efficient power modules suited for diverse environments.
Analog Devices also manufactures a variety of similar components that serve to enhance power efficiency and management. Their broad portfolio includes regulators and converters that help customers address specific voltage and current requirements, ensuring that their applications are both effective and energy-efficient.
Research Price and Stock for LTM8054IY#PBF by Analog Devices Inc on Findchips.com
For those interested in acquiring the LTM8054IY#PBF, it is advisable to conduct a thorough research on stock and pricing from various distributors through Findchips. This comprehensive resource not only provides current availability levels but also offers insights into pricing trends.
The LTM8054IY#PBF has been previously available at several distributors, such as:
- Chip-Germany GmbH
- Richardson RFPD
- Verical
- Analog Devices Inc
- Mouser Electronics
- DigiKey
- Newark
It is essential to verify with these distributors for the most current stock levels and pricing to ensure the best supply chain decisions can be made for your project requirements.