Overview of LTM8060EY#PBF by Analog Devices Inc.
The LTM8060EY#PBF is a dc-dc converter that serves a wide range of power supply applications. It is designed to operate with an output voltage range from 0.8V to 8V and can handle an output current of up to 3A. This component is a quad 3A step-down silent switch, packed in a BGA-165 (Ball Grid Array) micro module configuration, which is ideal for applications where space is constrained. The part also supports an input voltage range from 3V to 40V, making it versatile for various power supply scenarios.
In addition, the LTM8060EY#PBF is compliant with RoHS standards, indicating its suitability for environmentally conscious designs. It operates efficiently using current-mode control and pulse width modulation techniques. This level of sophistication allows for enhanced performance in power management applications. The maximum operating temperature is rated at 125°C, ensuring reliability even in demanding conditions.
The part lives in the active lifecycle category, indicating ongoing support and production from Analog Devices Inc. It features a length of 16mm and a width of 11.9mm, with a height of 3.32mm, making it a compact solution for modern electronics.
Industry Applications for LTM8060EY#PBF
The LTM8060EY#PBF could potentially serve numerous industries due to its versatile specifications. Here are several examples of how it might be applied across different verticals:
- Industrial Automation: This part may be utilized in automated machinery and robotic systems. Components like sensors, actuators, and control units often require stable voltage supplies, which this converter might provide. Its capability to handle a range of input voltages could support various industrial applications, ensuring efficient power management.
- Medical Devices: Given its compliance with RoHS and the potential for reliability, the LTM8060EY#PBF might be suited for medical devices that require precise voltage regulation. For instance, it could potentially power diagnostic imaging equipment, where consistent performance is critical. However, verification with applicable medical standards is essential.
- Consumer Electronics: This component could find its way into consumer electronics products, such as smartphones and tablets, where efficient power conversion is crucial. The compact size of the BGA-165 package may allow it to fit into space-constrained designs without compromising performance.
- Transportation and Logistics: In vehicles, this dc-dc converter might be used to power various electronic systems such as navigation, safety, and infotainment. Its robust input voltage handling could be beneficial in environments where supply voltage may fluctuate due to varying loads.
- Telecommunications: The LTM8060EY#PBF could potentially be part of communication equipment, providing power for transceivers and other components that need stable and efficient power sources to maintain quality signal transmission.
These potential industry applications are illustrative and should be further analyzed and verified by engineering and design teams to ensure adherence to industry standards and specific application requirements. Other parts within the same category (Switching Regulator or Controllers) might also provide similar functionalities depending on the design goals.
About Analog Devices Inc.
Analog Devices Inc. is a manufacturer known for its comprehensive portfolio of semiconductor products, particularly in the realms of analog, mixed-signal, and digital signal processing technologies. Their offerings in the Switching Regulator or Controllers domain are especially notable.
The LTM8060EY#PBF is one of several products tailored for efficient power management within various electronic applications. Analog Devices also manufactures other products that may include similar dc-dc converters designed for specific performance characteristics, catering to both consumer and industrial markets. Their innovations consistently aim to enhance performance, functionality, and reliability in always-evolving technology landscapes.
Where to Find LTM8060EY#PBF by Analog Devices Inc.
Historically, the LTM8060EY#PBF has been available through several distributors, including:
- Win Source Electronics
- Richardson RFPD
- Analog Devices Inc.
- Mouser Electronics
- Digi-Key
- Newark
However, it is advisable to check current availability on findchips.com to ensure that the part is in stock.