Overview of LTM8067IY#PBF by Analog Devices Inc.
The LTM8067IY#PBF is a hybrid μModule DC/DC converter designed for a range of applications requiring a regulated output voltage from an input voltage ranging between 2.8V to 40V. This specific module can produce an output voltage between 2.5V and 24V while delivering a maximum output current of 0.45A. It combines power components, passive components, and control circuitry into a compact package that simplifies design efforts and improves reliability.
The manufacturer, Analog Devices Inc., has engineered the LTM8067IY#PBF to be compliant with RoHS, making it suitable for environmentally-conscious applications. The part is classified as active in its life cycle, meaning it is currently in production and available for design and procurement. With a pin count of 38 and a compact size of 11.25 mm in length and 9 mm in width, this module allows for flexible design integration. The operating temperature range of -40°C to 125°C ensures suitability for both industrial and automotive applications, where temperature extremes can be a concern.
Notably, the output of this μModule can be trimmed or adjusted, enhancing its versatility for different applications. The terminal finish of tin/silver/copper (Sn/Ag/Cu) combined with its surface mount capabilities facilitates its integration into various circuit boards and designs. The peak reflow temperature of 245°C and the moisture sensitivity level of 3 indicate that this module can withstand standard soldering processes with ease.
Industry Applications for LTM8067IY#PBF
The potential applications for the LTM8067IY#PBF can be diverse, spanning multiple industries. Below are some examples of where this component might find utility, recognizing that these applications would require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific requirements.
- Industrial Automation: In factory automation systems, the LTM8067IY#PBF could be utilized to provide power for sensors and actuators that require a stable voltage supply. The adjustable output could allow for the tailoring of voltage levels to meet specific sensor needs.
- Renewable Energy: This module might be useful in renewable energy systems, such as solar inverters, where a consistent voltage is crucial for energy conversion processes. The high input voltage range makes it suitable for harvesting energy from various renewable sources.
- Robotics and Drones: In the realm of robotics, the LTM8067IY#PBF could potentially power control circuits that regulate motion, positioning, or navigation systems. Drones that require lightweight and compact power solutions could also benefit from this module’s specifications, particularly its compact size and efficient output.
As noted, these examples are only conceptual and should be backed by a comprehensive review of technical requirements and compliance standards within the relevant industries.
About Analog Devices Inc.
Analog Devices Inc. is well-known for its contributions to the field of power circuits, particularly through the design and manufacturing of power supply modules. The LTM8067IY#PBF is one example of the advanced technologies they offer in this category. The company has a reputation for developing high-performance, efficient, and reliable electronic components suited for demanding applications.
In the realm of power supply modules, Analog Devices Inc. produces several similar parts, each tailored for different input and output requirements, ensuring versatility in design choices. Their solutions could potentially meet diverse needs across various industries, offering devices that combine power management with compact form factors.
Where to Find LTM8067IY#PBF by Analog Devices Inc
Furthermore, users can navigate to the Power Supply Modules section to find alternate parts to the LTM8067IY#PBF, which may also be offered by Analog Devices Inc. or other manufacturers, enhancing design options for engineers and procurement professionals alike.