LTR-303ALS-01 by Lite-On Semiconductor Corporation

Overview of LTR-303ALS-01 by Lite-On Semiconductor Corporation

The LTR-303ALS-01 is a digital ambient light sensor encapsulated in a 6-pin VFDFN package, optimized for controlling display backlighting in consumer devices. As an ambient light sensor, it facilitates adjustments in backlighting of devices based on the amount of natural light in the environment, which not only helps in conserving battery power but also ensures an optimal viewing experience. The sensor with surface mount design supports a variable supply voltage range from 2.4 V to 3.6 V, making it versatile for various electronic applications. Given the operational temperature range of -30 °C to 70 °C, it is suitable for environments with significant temperature variances.

Lite-On Semiconductor Corporation, the manufacturer, equips this sensor with CMOS technology, ensuring high efficiency in terms of energy consumption. The sensor’s accuracy extends up to ±25%, ensuring reliable readings, which is crucial for precise control in applications. Its digital open-drain output facilitates easier integration into various circuit designs, particularly those in modern portable electronics. With dimensions of a 2 mm x 2 mm x 0.7 mm body, it promises compactness essential for modern high-density applications. Also, the sensor bears the RoHS and REACH compliance mark, affirming its manufacture under environmental standards.

Industry Applications for LTR-303ALS-01

The versatile features of the LTR-303ALS-01 make it potentially useful across various industries, where precise light measurement is critical. Below are conceptual examples where this sensor might be particularly beneficial:

  • Consumer Electronics: In devices such as smartphones, tablets, and smartwatches, the LTR-303ALS-01 could adjust screen brightness based on ambient light, enhancing user experience and extending battery life.
  • Automotive: For dashboard illumination control, the sensor could help in adjusting the brightness of vehicle dashboards according to external light conditions, potentially enhancing driver comfort and safety.
  • Smart Home Systems: In home automation systems, integrating such sensors might help in controlling the lighting based on natural light, potentially saving energy and improving comfort.
  • Outdoor Lighting: In street lights and outdoor lighting systems, the sensor could contribute to adaptive lighting solutions, enhancing security while reducing power consumption during periods of minimal activity.

It is important to note that these potential applications are conceptual and would require thorough evaluation and testing by design and engineering teams to ensure compliance with industry standards and specific requirements.

About Lite-On Semiconductor Corporation

Lite-On Semiconductor Corporation specializes in the manufacturing of a broad range of electronic components, including an extensive portfolio within the Other Sensors/Transducers sector. Known for its commitment to innovation and quality, Lite-On also produces components like photodiodes, infrared emitters, and various types of transducers. The LTR-303ALS-01 is just one example of Lite-On’s expertise in developing advanced sensor technologies that meet the modern demands of efficiency, precision, and sustainability.

Where to Find LTR-303ALS-01 by Lite-On Semiconductor Corporation

To source the LTR-303ALS-01, a visit to findchips.com is recommended, where current stock levels and pricing from various distributors can be compared conveniently. Historically, this part has been available at distributors such as Win Source Electronics, New Advantage Corporation, Chip1Stop, and DigiKey among others. Additionally, for alternate parts in the Other Sensors/Transducers subcategory, one can explore options offered by Lite-On and other manufacturers at findchips.com.

Compare pricing for LTR-303ALS-01 and other Other Sensors/Transducers / Sensors/Transducers at findchips.com