LTR18EZPF3R90 by ROHM Semiconductor

Overview of LTR18EZPF3R90 by ROHM Semiconductor

The LTR18EZPF3R90 is a fixed resistor characterized by its metal glaze/thick film technology. It features a resistance value of 3.9 ohms, a rated power dissipation of 0.5 watts, and a maximum operating voltage of 200 volts. This part operates effectively within a temperature range of -55 °C to 155 °C and has a temperature coefficient of 100 ppm/°C. The component is designed for surface mount applications and adheres to the 0612 size code.

Manufactured by ROHM Semiconductor, the LTR18EZPF3R90 is compliant with RoHS regulations and comes with a tolerance rating of 1%. The part is packed in a rectangular construction style with wraparound terminals that facilitate easy integration into various electronic circuitry. The terminal finish is tin over nickel, and the part is available in tape and reel packaging, typically in 7-inch increments.

The active status of this part in its lifecycle suggests ongoing production and availability for engineers and designers seeking to incorporate it into their projects. As of the current writing, potential users should check for any additional lead times or stock availability through their preferred distributors.

Industry Applications for LTR18EZPF3R90

Given its specifications and characteristics, the LTR18EZPF3R90 may find application in several industries. Below are some potential use cases where this fixed resistor might be beneficial:

  • Industrial Automation: This part might be utilized in various industrial control systems or automation equipment, contributing to signal conditioning, voltage division, or current limiting in control circuits.
  • Energy and Power Systems: In energy management systems, the resistor could potentially be employed for load balancing, power distribution monitoring, or as part of a feedback loop for efficient energy regulation.
  • Renewable Energy: In solar power systems, the LTR18EZPF3R90 might serve roles such as voltage regulation or signal processing in inverters that convert DC power from solar panels into AC power.

These potential industry applications are only conceptual and illustrative; thorough analysis and verification by engineering and design teams are essential to ensure adherence to industry standards and specific application requirements.

About ROHM Semiconductor

ROHM Semiconductor is recognized for its diverse range of electronic components, particularly in the domain of resistors, including the metal glaze/thick film technology used for the LTR18EZPF3R90. The company focuses on delivering robust and reliable solutions that cater to various industrial and commercial applications. Their lineup in the metal glaze/thick film resistors includes several variants that share similar characteristics as the LTR18EZPF3R90, including variations in resistance values and power ratings.

ROHM places emphasis on quality, meeting industry-specific standards such as AEC-Q200, which governs the design and testing of components for automotive applications. This ensures that their products are suitable for high-reliability applications across various sectors.

Research Price and Stock for LTR18EZPF3R90 by ROHM Semiconductor on Findchips.com

For those interested in acquiring the LTR18EZPF3R90, it is advisable to research stock and pricing on Findchips.com. This platform not only provides current availability but also identifies potential alternatives. Users can explore the Metal Glaze/Thick Film Resistors category to find similar parts.

Historic availability for the LTR18EZPF3R90 has included distributors such as CoreStaff Co Ltd, Chip One Stop, Avnet Asia, Future Electronics, Mouser Electronics, DigiKey, and Newark. It’s important to note that stock levels and pricing can fluctuate, so users should verify the most current data directly on Findchips.

Compare pricing for LTR18EZPF3R90 and other Metal Glaze/Thick Film Resistors / Resistors at findchips.com