LTST-C190YKT by Lite-On Semiconductor Corporation

Overview of LTST-C190YKT by Lite-On Semiconductor Corporation

The LTST-C190YKT is a single color yellow LED characterized by its water clear lens and compact size of 1.1mm. It is engineered as a Surface Mount Device (SMD) and is classified as a Uni-Color Yellow 585nm 2-Pin Chip LED, also identified by its alternative part number LTST-C190YKT. This LED has a nominal luminous intensity of 2.5 millicandela (mcd) and operates with a forward current up to 20 milliamps (mA) and a forward voltage not exceeding 2.6 volts (V). The source of light emitted from this LED peaks at a wavelength of 585 nm, which places it in the yellow region of the visible spectrum. The Visible LEDs subcategory ensures its use in various electronic applications where colored light output is essential.

Lite-On Semiconductor Corporation, the manufacturer, has ensured that the part complies with RoHS directives and is lead-free, contributing to environmentally friendly practices within electronics manufacturing. Additionally, it is equipped with IC compatibility, making it suitable for various applications that may involve integrated circuits. The LTST-C190YKT is currently in the active lifecycle stage, indicating its continued production and availability. It has a factory lead time of approximately 16 weeks as of the current writing, which should be taken into account during the planning and procurement stages.

Industry Applications for LTST-C190YKT

The LTST-C190YKT could potentially be utilized across various industries due to its distinctive features. Below are some example applications where this component may be relevant:

  • Consumer Electronics: In consumer electronics, this LED might be employed in devices like remote controls or indicators, providing visual feedback to users. The compact size and low power consumption characteristics may be particularly beneficial in portable devices.
  • Smart Cities: In the realm of smart cities, the LTST-C190YKT could potentially be used in signaling and notification systems. For example, streetlights equipped with this LED might indicate certain statuses or conditions, enhancing urban infrastructure management.
  • Transportation and Logistics: The part could also find application in vehicle dashboards or other signaling devices within the transportation sector, where the yellow color can signify caution or alerting the driver about various conditions.
  • Robotics and Drones: In robotics, particularly drones, the LTST-C190YKT might be integrated into visual signaling systems that indicate the drone’s status or provide communication cues in multi-drone operations. The durability and operational temperature range could make it suitable for this high-tech application.
  • Environmental Monitoring: Additionally, this LED might be used in environmental monitoring equipment to indicate system status or alert users to changes in conditions being monitored. Its luminous intensity can serve effectively in such visualization tasks.

Please note that these potential industry applications are only conceptual and illustrative. They require further analysis and verification by engineering and design teams to ensure adherence to specific application requirements and industry standards.

About Lite-On Semiconductor Corporation

Lite-On Semiconductor Corporation has established itself as a significant player in the optoelectronics market, specifically in the domain of Visible LEDs. The company focuses on developing a wide range of optical products, including single color LEDs, multi-color arrays, and specialty lighting solutions. With their commitment to quality and compliance with international standards such as RoHS, Lite-On has positioned its products, including the LTST-C190YKT, to meet contemporary market needs effectively.

In addition to the LTST-C190YKT, Lite-On Semiconductor Corporation manufactures various similar components that could cater to different color and size requirements across applications. Their extensive product range allows engineers and designers to select components that align with specific project needs, thereby facilitating innovation and efficiency in electronic designs.

Research Price and Stock for LTST-C190YKT by Lite-On Semiconductor Corporation on Findchips.com

For those interested in procuring the LTST-C190YKT, it is recommended to research current stock levels and pricing at Findchips. This platform provides a comprehensive overview of available inventory from multiple distributors, which historically includes companies like New Advantage Corporation, Avnet Asia, Mouser Electronics, DigiKey, and Future Electronics. However, checking Findchips will provide the most accurate and up-to-date information regarding availability and pricing.

Interested parties can also explore alternative parts within the Visible LEDs category on Findchips, potentially offering more options to meet the specific requirements of their applications.

Compare pricing for LTST-C190YKT and other Visible LEDs / Optoelectronics at findchips.com