Overview of LTST-C193KGKT-5A by Lite-On Semiconductor Corporation
The LTST-C193KGKT-5A is a high-performance Single Color LED, characterized by its green color output and a water-clear lens. It features a small and thin form factor, encapsulated in a green, thin, plastic package. With dimensions of approximately 1.15mm, its compact size makes it suitable for high-density mounting on surface mount technology (SMT) applications. The LED offers a peak wavelength of 574 nm and a viewing angle of 130 degrees, providing a bright and focused light source.
This LED operates with a forward current of up to 30 mA and supports a broad operating temperature range from -55 °C to 85 °C, ensuring reliability across diverse environmental conditions. Its nominal luminous intensity is specified at 16.25 mcd. The LED is also compatible with automatic placement equipment, thanks to its tape and reel packaging (TR, 7 inch), which facilitates efficient assembly processes. The component is lead-free and RoHS compliant, making it suitable for use in applications where environmental considerations are paramount.
Industry Applications for LTST-C193KGKT-5A
The LTST-C193KGKT-5A LED from Lite-On has a variety of potential applications across several industries. Here are a few examples of where this part might be effectively utilized:
- Industrial Automation: This LED could potentially be used in status indicator panels or machine vision systems where precise color recognition and clarity are necessary. Its high brightness and distinct green color make it ideal for signal lights that need to be visible in various lighting conditions.
- Virtual Reality (VR) and Augmented Reality (AR): The LED might find usage in VR headsets and AR devices as part of the display technology or in user interfaces where small, high-intensity lights are required for user interaction feedback or status displays.
- Vision Systems: This LED might be integrated into vision system devices that require a compact, bright light source for imaging, especially in systems where space is constrained and energy efficiency is critical.
It’s important to note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Lite-On Semiconductor Corporation
Lite-On Semiconductor Corporation is a leading company in the Visible LEDs segment and Optoelectronics market, boasting a diverse portfolio of optical semiconductor products. They provide a wide range of LEDs suitable for various applications, including consumer electronics, automotive, and industrial uses. Known for their innovation and reliability, Lite-On’s optoelectronic products are optimized for high performance and energy efficiency. The LTST-C193KGKT-5A represents one such offering that exemplifies the company’s commitment to delivering high quality and functional longevity.
Where to Find LTST-C193KGKT-5A by Lite-On Semiconductor Corporation
To acquire the LTST-C193KGKT-5A, potential buyers should consider exploring options on findchips.com. The website offers the ability to check real-time availability from multiple distributors and provides updated pricing information. Distributors such as Win Source Electronics, IBS Electronics, and TME have historically stocked this part, though availability can vary. For reasons of comparison and potentially finding substitute parts, one might also consider browsing through other Visible LEDs that might be offered by Lite-On Semiconductor Corporation or other manufacturers.