LTST-C193KRKT-5A by Lite-On Semiconductor Corporation

Overview of LTST-C193KRKT-5A by Lite-On Semiconductor Corporation

The LTST-C193KRKT-5A is a single color LED that produces a red output, characterized by a wavelength of 639nm. With a thin and sleek design, this surface-mount device (SMD) is packaged in a rectangular shape measuring merely 1.15mm and includes two terminals. The part’s lens is water clear, enhancing the brightness and visibility of its red color. Being a RoHS-compliant and lead-free component, it meets significant environmental standards essential for global commercial applications.

This LED offers a luminous intensity ranging nominally from 26.05mcd and can reach up to 130mcd, providing ample brightness for various optical indications. It operates efficiently within a wide temperature range from -30 °C to 85 °C, ensuring reliability through diverse environments. Additionally, the LTST-C193KRKT-5A boasts a maximum forward current of 0.02 A and forward voltage of 2.3 V, making it compatible with standard ICs. It is packaged on a tape and reel (TR) which facilitates automated assembly processes, a feature crucial for high-volume production.

Industry Applications for LTST-C193KRKT-5A

The LTST-C193KRKT-5A LED’s attributes make it suitable for a variety of application contexts, including but not limited to:

  • Augmented Reality (AR): In AR devices, LEDs like the LTST-C193KRKT-5A might be used for status indicators or in user interfaces that require clear and vibrant visual cues. Their high brightness and clear lens can help enhance readability in complex AR visuals.
  • Industrial Automation: For automation systems that often operate within harsh or varying environments, this LED’s ability to function in temperatures ranging widely from -30 °C to 85 °C could potentially be crucial. It might also be used as part of maintenance or operational indicators on machinery.
  • Vision Systems: Vision systems, particularly those involved in intricate visual inspections where clear signaling is necessary, could find the luminous intensity and precise 130-degree viewing angle of this LED useful.

Please note that these potential industry applications are conceptual and would need a thorough analysis and verification by engineering and design teams to confirm compliance with specific industry standards and reliability requirements.

About Lite-On Semiconductor Corporation

Lite-On Semiconductor Corporation has established itself as a prominent player in the field of Visible LEDs within the broader domain of Optoelectronics. The company’s portfolio includes a variety of optoelectronic components, among which the LTST-C193KRKT-5A stands as a testament to their expertise in producing high-quality, reliable visible LEDs. This part, together with others in Lite-On’s lineup, showcases their commitment to advancing LED technology with innovative product features suitable for a diverse range of applications.

Where to Find LTST-C193KRKT-5A by Lite-On Semiconductor Corporation

If you are considering purchasing the LTST-C193KRKT-5A, it is advisable to do thorough market research through credible platforms like findchips.com. This part has historically been available from various distributors including Win Source Electronics, New Advantage Corporation, CHIPMALL.COM LIMITED, and Avnet Asia. However, inventory levels and availability can vary significantly, so checking current stock levels and pricing on findchips.com is recommended. Additionally, for alternatives or similar products, you can explore other Visible LEDs from Lite-On or different manufacturers on the same platform.

Compare pricing for LTST-C193KRKT-5A and other Visible LEDs / Optoelectronics at findchips.com