LTST-C230KRKT by Lite-On Semiconductor Corporation

Overview of LTST-C230KRKT by Lite-On Semiconductor Corporation

The LTST-C230KRKT is a single color, red LED characterized by its compact size and water-clear lens design. It has an overall height of 1.1 mm and measures 1.6 mm, making it suitable for applications where space is a constraint. The LED operates at a peak wavelength of 639 nm, producing a luminous intensity of nominally 54.0 mcd, which can be advantageous in scenarios requiring visible light output.

Manufactured by Lite-On Semiconductor Corporation, this component features a surface mount configuration, allowing it to be easily integrated into various electronic systems. It is rated for a forward current of up to 0.03 A and a forward voltage of a maximum of 2.4 V. The LTST-C230KRKT is also compliant with RoHS and other environmental standards, such as Reach Compliance, ensuring that it is suitable for environmentally sensitive applications.

The part is currently categorized as active in its life cycle, indicating continued availability for production use. It is classified within the Visible LEDs subcategory in the optoelectronics category, where it supports various electronic applications by providing reliable light emission.

Industry Applications for LTST-C230KRKT

The LTST-C230KRKT could be utilized in several industry applications based on its specifications and attributes. Here are a few examples where this part might be effectively integrated:

  • Consumer Electronics: This LED might be used in devices such as televisions, computers, or mobile phones to indicate power status or notifications. The compact size and visibility of the red light can enhance user interface elements.
  • Smart Cities: Given its visible light properties, the LTST-C230KRKT could potentially be utilized in street lighting systems or traffic signaling devices. Its 130-degree viewing angle allows for better visibility from various angles, essential in urban environments.
  • Robotics and Drones: In robotic systems, this LED might serve as an indicator light, providing feedback on the operational status. The rugged operating temperature range of -30 °C to 85 °C supports use in various environments.
  • Automotive: If automotive standards such as AEC-Q100 were listed, the LTST-C230KRKT might be considered for dashboard indicators or interior lighting in vehicles. The forward voltage and current specifications fit well within automotive lighting requirements.
  • Telecommunications: The part could find applications in signaling and indicator functions within communication devices, given its bright output and small footprint, which allows for integration into compact circuit designs.

These potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Lite-On Semiconductor Corporation

Lite-On Semiconductor Corporation has established itself as a player in the optoelectronics sector, particularly in the manufacturing of Visible LEDs. The company focuses on providing high-quality lighting solutions across various electronic applications, including automotive, consumer electronics, and industrial sectors.

The LTST-C230KRKT is one of several products offered by Lite-On, characterized by its reliability and compliance with international standards such as RoHS. The company also produces various other components, contributing to the advancement of lighting technology in both consumer and industrial applications.

Research Price and Stock for LTST-C230KRKT by Lite-On Semiconductor Corporation on Findchips.com

For those considering the LTST-C230KRKT, it is advisable to research current stock levels and pricing via Findchips.com. This resource provides comprehensive information on availability across various distributors, making it easier to compare offers and find the best purchase options.

Historically, this part has been available from distributors including New Advantage Corporation, DigiKey, Avnet Asia, and Mouser Electronics. However, stock levels can fluctuate, so it is essential to check Findchips.com for the most accurate and up-to-date data.

Compare pricing for LTST-C230KRKT and other Visible LEDs / Optoelectronics at findchips.com

The LTST-C230KRKT and a variety of alternative Visible LEDs can be sourced through Findchips.com, which serves as a comprehensive platform for procurement and component comparison.