LTST-C295KGKRKT by Lite-On Semiconductor Corporation

Overview of LTST-C295KGKRKT by Lite-On Semiconductor Corporation

The LTST-C295KGKRKT is a dual-color LED component that features a red and green output, characterized by a water-clear lens. This part is packaged in a compact 4-pin surface-mount design with a size of 1.1 mm, making it suitable for various applications where space-saving is essential. The part operates with a forward current of up to 0.03 A and exhibits a luminous intensity of approximately 45.0 mcd for red light at a peak wavelength of 639 nm and 35.0 mcd for green light at a peak wavelength of 574 nm.

This component is compliant with various environmental regulations, including RoHS and REACH, which facilitate its use in eco-sensitive designs. The Visible LEDs subcategory, where this part belongs, underscores its functionality in projects requiring visible light output, thus making it a suitable candidate for diverse applications in both consumer and industrial sectors. As of the current writing, the factory lead time for the LTST-C295KGKRKT is approximately 18 weeks.

Industry Applications for LTST-C295KGKRKT

The versatility of the LTST-C295KGKRKT allows it to find applications across various industries, potentially including the following:

  • Healthcare: This part might be utilized in devices that require visual indicators for alerts or notifications, such as patient monitoring systems that could use dual-color LEDs to show various operational statuses. The green light can indicate normal conditions, while the red light could signify alarm conditions, thereby supporting quick responses in medical environments.
  • Electronic Manufacturing: In test equipment or assembly line processes, the dual-color feature might be valuable for signaling that an operation has succeeded or failed. The clear lens enables clear visibility from various angles, potentially enhancing user feedback during the assembly of electronic components.
  • Renewable Energy: The part could possibly be employed in energy-efficient lighting systems or solar-powered indicators where visual alerts are necessary. Its low power consumption aligns with principles of sustainable design, supporting energy-saving initiatives.

It is important to note that these potential industry applications are only conceptual and illustrative. Engineering and design teams should conduct thorough analyses and verifications to ensure adherence to industry standards and specific application requirements.

About Lite-On Semiconductor Corporation

Lite-On Semiconductor Corporation is a manufacturer known for its wide range of optoelectronic products, including visible LEDs. The company emphasizes innovation and quality in developing components that serve various applications in the electronics industry. The LTST-C295KGKRKT is one of their dual-color LED offerings, complemented by other similar products that utilize the same technological principles, such as other bi-color and multi-color LEDs. Their focus on compliance with environmental standards, including RoHS and REACH, demonstrates their commitment to eco-friendly practices within their manufacturing processes.

Research Price and Stock for LTST-C295KGKRKT by Lite-On Semiconductor Corporation on Findchips.com

For those interested in acquiring the LTST-C295KGKRKT, it is recommended to research current stock levels and pricing on Findchips.com. This platform provides a comparison of available options across various distributors. Historically, the part has been available through several distributors, including:

  • New Advantage Corporation
  • Sensible Micro Corporation
  • Mouser Electronics
  • Avnet Americas

While these distributors may have previously offered the LTST-C295KGKRKT, it is essential to check Findchips for the latest availability and pricing, as stock levels can fluctuate based on demand and market conditions. Additionally, exploring the Visible LEDs section on Findchips may yield alternative options that meet your specific requirements.

Compare pricing for LTST-C295KGKRKT and other Visible LEDs / Optoelectronics at findchips.com

For comprehensive price comparisons and stock information on the LTST-C295KGKRKT and other Visible LEDs components, visit findchips.com.