LTST-S326KGJRKT by Lite-On Semiconductor Corporation

Overview of LTST-S326KGJRKT by Lite-On Semiconductor Corporation

The LTST-S326KGJRKT is a dual-color LED designed for applications that require both super red and green illumination. This component features a water-clear lens and comes in a compact 2mm size, making it suitable for various electronic devices. Its multi-color capability allows it to emit light in two distinct wavelengths: 631 nm for the super red and 571 nm for the green. With a surface mount design and common anode configuration, the LTST-S326KGJRKT offers versatility in installation while optimizing board space.

This LED’s luminous intensity is rated at 25.0 mcd for red light and 35.0 mcd for green light, providing adequate brightness for most applications. It operates effectively within a temperature range of -30 °C to +85 °C, which allows for usage in diverse environmental conditions. The component is classified as RoHS compliant and Pb-free, adhering to current environmental regulations, making it suitable for environmentally conscious designs. The terminal finish is gold (Au) which contributes to improved solderability and reliability.

Industry Applications for LTST-S326KGJRKT

The LTST-S326KGJRKT might find various applications across multiple industries due to its dual-color capabilities and compact size. Here are a few potential use cases:

  • Consumer Electronics: This LED could be used in devices such as smartphones, tablets, and smart home gadgets to indicate notifications or statuses through its dual-color functionality.
  • Smart Cities: In urban applications, the LED might serve in traffic signals or smart street lighting systems that require changing colors to communicate different messages to pedestrians and vehicles.
  • Transportation and Logistics: As part of display panels or signaling systems, it could provide warnings or indication lights in vehicles or transportation hubs, relying on its bright colors to capture attention.
  • Robotics and Drones: In robotics, the LTST-S326KGJRKT could potentially be integrated into communication lights or status indicators to convey operational conditions or alerts.
  • Security and Surveillance: This LED might be used in alarm systems or surveillance cameras, where visual indicators signal whether the system is armed or disarmed, utilizing its clear lens and bright colors for visibility.

These potential industry applications are only conceptual and illustrative. It is crucial that engineering and design teams conduct further analysis and verification to ensure adherence to relevant industry standards and specific application requirements.

About Lite-On Semiconductor Corporation

Lite-On Semiconductor Corporation is a well-established manufacturer in the optoelectronics sector, particularly recognized for its innovations in visible LEDs. The company focuses on delivering high-quality light-emitting diodes including the LTST-S326KGJRKT, which plays a significant role in various lighting applications where dual color functionality is essential. Aside from the LTST-S326KGJRKT, Lite-On offers a range of similar LED products, which are optimized for size, performance, and efficiency. Their commitment to quality and compliance with environmental standards makes them an approachable choice for engineers and procurement specialists looking for reliable components in the visible LED market.

Research Price and Stock for LTST-S326KGJRKT by Lite-On Semiconductor Corporation on Findchips.com

For those interested in acquiring the LTST-S326KGJRKT, it is advisable to research current stock and pricing through Findchips. This platform provides real-time availability and pricing from various distributors. Historically, the part has been available at several distributors including:

  • Win Source Electronics
  • New Advantage Corporation
  • Avnet Asia
  • Schukat electronic
  • Mouser Electronics

While these distributors have previously listed stock for the LTST-S326KGJRKT, current availability can vary, so checking on Findchips for the latest information is recommended.

Compare pricing for LTST-S326KGJRKT and other Visible LEDs / Optoelectronics at findchips.com