LTV-816S-TA1 by Lite-On Semiconductor Corporation

Overview of LTV-816S-TA1 by Lite-On Semiconductor Corporation

The LTV-816S-TA1 is a surface mount, transistor output optocoupler featuring a single element designed to provide electrical isolation between its input and output. With a rated isolation voltage of 5000V, this component is useful in applications that require high voltage separation, which is critical for safeguarding sensitive components. This optocoupler is ROHS compliant, meaning it adheres to standards that restrict hazardous substances in electrical and electronic equipment.

The device comes in a DIP-4 package, facilitating easy integration into various circuit designs. Its current transfer ratio is nominally specified at 50%, which may be suitable for applications where a proportional response between input and output is necessary. Additionally, the LTV-816S-TA1 supports a maximum operating temperature of 110 °C, making it versatile for a range of environments, including those that may experience higher temperatures.

Other important specifications include a maximum forward current of 0.05 A, an on-state current (when activated) also capped at 0.05 A, and a dark current maximum of 100 nA. These attributes can influence the choice of the LTV-816S-TA1 in applications where low power consumption is desired. The device also features a maximum power dissipation of 0.2 W, ensuring it operates efficiently without overheating.

At the time of this writing, the factory lead time for the LTV-816S-TA1 is approximately 8 weeks, which is an important consideration for procurement planning.

Industry Applications for LTV-816S-TA1

The LTV-816S-TA1 could potentially find its applications in various industries due to its optocoupler characteristics. Below are some illustrative examples of how this component might be used:

  • Aerospace and Defense: The LTV-816S-TA1 might be utilized in avionics systems where signal isolation is crucial for protecting sensitive components from electromagnetic interference. Its high isolation voltage could support applications in critical control systems or data transmission interfaces.
  • Automotive: If standards such as AEC-Q100 or AEC-Q101 compliance were applicable, this optocoupler could potentially be used in automotive control units where electrical isolation between high and low voltage areas is necessary. This would help ensure the safety and reliability of various automotive features, such as infotainment systems or electronic control modules.
  • Robotics and Drones: In robotics applications, the LTV-816S-TA1 might serve to isolate control signals from power electronics, which could help protect microcontrollers from high voltages. Drones could utilize this part for signal integrity in control circuits, especially in flight control systems that require real-time data processing.
  • Renewable Energy: In solar inverters, the optocoupler might play a role in isolating the control circuits from high-voltage inverter outputs, thus enhancing the safety and efficiency of energy conversion systems.
  • Transportation and Logistics: The device could potentially be employed in automated control systems or equipment that interface with heavy machinery, where electrical noise or voltage transients might otherwise disrupt performance.

It’s essential to note that these potential industry applications are conceptual and require comprehensive analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Lite-On Semiconductor Corporation

Lite-On Semiconductor Corporation specializes in manufacturing a wide array of optoelectronic components, particularly in the domain of optocouplers. The company is known for its commitment to innovation and quality in the field of electronic devices. The LTV-816S-TA1 is one of their notable products, showcasing their capabilities in providing reliable optocouplers that meet stringent industry standards.

In addition to the LTV-816S-TA1, Lite-On Semiconductor offers a range of similar optocouplers suited for diverse applications, including those requiring different electrical characteristics or configurations. This range provides designers with multiple options to select from, depending on the specific needs of their projects.

Research Price and Stock for LTV-816S-TA1 by Lite-On Semiconductor Corporation on Findchips.com

For those seeking to acquire the LTV-816S-TA1, it is recommended to research current stock levels and pricing on Findchips. This platform offers comprehensive information on availability and pricing from various distributors, including options such as New Advantage Corporation, Avnet Asia, and DigiKey, among others.

Future Electronics and Mouser Electronics have also historically offered this part, but it’s advisable to check Findchips for the most accurate stock status and pricing before making procurement decisions. The platform also allows users to explore alternate parts in the Optocoupler category for other potential solutions that might meet specific design criteria.

Compare pricing for LTV-816S-TA1 and other Optocoupler / Optoelectronics at findchips.com