Overview of LTV-846S by Lite-On Semiconductor Corporation
The LTV-846S is a transistor output optocoupler designed with a configuration of four separate channels, featuring 5,000V of isolation. This part is packaged in a surface mount DIP-16 format, making it suitable for compact circuit designs. The device complies with both RoHS and REACH regulations, indicating that it is free from certain hazardous materials and meets environmental standards. The LTV-846S is also UL and VDE approved, providing additional assurance of safety and reliability in various applications. The nominal current transfer ratio for this component is approximately 50%, with a maximum forward current of 50mA. The optocoupler operates effectively across a temperature range of -30°C to 100°C, which enhances its versatility in different operating environments.
As of the current writing, the factory lead time for this component is eight weeks, which should be factored in during the planning of procurement and production schedules. The high collector-emitter breakdown voltage of a minimum of 80V underscores its capability to handle significant voltage levels while maintaining isolation, making it a suitable option for numerous industrial applications.
Industry Applications for LTV-846S
The LTV-846S could find utility in several industries. Below are some potential applications where this optocoupler might be utilized:
- Industrial Automation: The optocoupler could be employed in control systems, enabling signal isolation and ensuring that high voltage equipment does not interfere with low voltage control signals. This part might facilitate safe communications between microcontrollers and industrial machinery.
- Aerospace and Defense: In this sector, the LTV-846S might be utilized in avionics and control systems. The isolation voltage of 5,000V could help protect sensitive electronic components from high voltages and transient spikes commonly encountered in airborne environments.
- Transportation and Logistics: The optocoupler could serve within transport control systems, possibly isolating data lines in vehicle management systems, thereby enhancing safety and reliability during operation.
- Robotics and Drones: In robotic control systems, the LTV-846S might be used for isolating control signals from power circuits, which is crucial in maintaining safe operational parameters in drones and robotic platforms.
It is important to note that these potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Lite-On Semiconductor Corporation
Lite-On Semiconductor Corporation specializes in the design and manufacturing of optoelectronic components, including a variety of optocouplers such as the LTV-846S. The company is known for its commitment to quality, reliability, and innovation in optoelectronics, focusing on products that meet the evolving needs of various industries. Lite-On offers several models of optocouplers that cater to different requirements, including units with varying isolation voltages, channel configurations, and output types. Their continuing advancements in technology and adherence to international safety standards make them a valuable choice for designers and engineers in the optoelectronics space.
Research Price and Stock for LTV-846S by Lite-On Semiconductor Corporation on Findchips.com
For those interested in acquiring the LTV-846S, it is recommended to check the current stock and pricing on Findchips. This website not only lists extensive information on this particular optocoupler but also provides access to alternative options in the Optocoupler subcategory from Lite-On Semiconductor Corporation and other manufacturers.
Historically, components like the LTV-846S have been available through several distributors, including:
- Win Source Electronics
- New Advantage Corporation
- Bristol Electronics
- Future Electronics
- Mouser Electronics
- Avnet Americas
- DigiKey
- Newark
However, it is essential to visit Findchips to confirm current availability, stock levels, and pricing details.
Compare pricing for LTV-846S and other Optocoupler / Optoelectronics at findchips.com
For further details on the LTV-846S, as well as other parts within the Optocoupler category, consider exploring Findchips to evaluate options and make informed procurement decisions.