LTW-006DCG-E2 by Lite-On Semiconductor Corporation

Overview of LTW-006DCG-E2 by Lite-On Semiconductor Corporation

The LTW-006DCG-E2 is a single color LED that features a white light output. It is designed with a surface-mounted device (SMD) configuration and is characterized by its yellow lens, which allows it to emit a soft, bright illumination. The part operates effectively at a forward current of 20 mA and a maximum forward voltage of 3.3 V, positioning it as a versatile choice for various applications where reliable, bright white light is needed.

This part is categorized under Visible LEDs, a subcategory of Optoelectronics, and is actively produced by Lite-On Semiconductor Corporation. The LED has a luminous intensity that can reach up to 2400 mcd, ensuring good visibility even in daylight conditions. It has a viewing angle of 110 degrees, making it suitable for a range of lighting applications. The device operates well in a temperature range from -30 °C to 85 °C, which adds to its versatility for different environmental conditions. With a height of only 0.6 mm, it is compact enough for integration into various electronic designs where space is a premium.

As of the current writing, the LTW-006DCG-E2 has a factory lead time of approximately 14 weeks, which should be considered when planning procurement and project timelines. The part is compliant with RoHS and REACH regulations, making it suitable for use in eco-friendly designs. Additionally, it features an IC compatible design, allowing for flexible integration into different electronic circuits.

Industry Applications for LTW-006DCG-E2

The LTW-006DCG-E2 could find potential applications in various industries due to its illuminating properties and design features. Here are a few examples:

  • Smart Cities: This LED could be utilized in urban infrastructure projects such as street lighting or traffic management systems. The high luminous intensity might assist in enhancing visibility for traffic signals or street signs, contributing to improved safety in public spaces.
  • Consumer Electronics: The part has potential applications in devices such as televisions, computers, and other gadgets requiring backlighting. Its compact size and surface mount capability might allow manufacturers to integrate it into tighter spaces in electronic devices without sacrificing performance.
  • Industrial Automation: In automation systems, the LTW-006DCG-E2 could serve as a status indicator LED for equipment and machinery. Its bright output and wide viewing angle could help operators easily check the operational status of equipment from various distances.
  • Telecommunications: The LED might also be employed in signaling applications for network devices, offering visual feedback on device health and status. With its durability across a wide temperature range, it could potentially operate effectively in diverse climatic conditions.
  • Security and Surveillance: The high intensity and visibility could be beneficial in security systems for signaling alarms or alerts, making it easier for individuals to respond quickly to potential threats.

These potential industry applications are only conceptual and illustrative. They require further analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Lite-On Semiconductor Corporation

Lite-On Semiconductor Corporation is a manufacturer known for its expertise in the production of optoelectronics, particularly in the realm of visible LEDs. The company has been engaged in developing innovative LED solutions for various applications, catering to the demands of different industries. The LTW-006DCG-E2 is one example among a range of products they offer in the visible LED segment. Their portfolio likely includes similar parts with varying specifications, suitable for diverse applications in consumer electronics, industrial automation, and more.

Lite-On Semiconductor’s commitment to quality demonstrates its ability to meet regulatory requirements such as RoHS and REACH, ensuring that their products are both reliable and environmentally friendly. Their focus on innovation has positioned them well within the optoelectronics market, and they continue to develop new products to meet the evolving needs of their customers.

Research Price and Stock for LTW-006DCG-E2 by Lite-On Semiconductor Corporation on Findchips.com

For those considering the LTW-006DCG-E2, it is advisable to research current stock and pricing information on Findchips. This platform provides an extensive overview of pricing and availability, making it easier to assess procurement options. The Visible LEDs subcategory on Findchips can also be utilized to discover alternate parts that might be offered by Lite-On Semiconductor or other manufacturers.

The LTW-006DCG-E2 has historically been available through distributors such as Win Source Electronics, DigiKey, and Mouser Electronics, among others. However, it is essential to check Findchips for the latest stock levels and pricing as availability may vary.

Compare pricing for LTW-006DCG-E2 and other Visible LEDs / Optoelectronics at findchips.com