M21605G-12 by MACOM

Overview of M21605G-12 by MACOM

The M21605G-12 is a 160×160 crosspoint switch that operates at a data rate of 12.5 Gbps. This versatile switch IC comes from M/A-COM Technology Solutions Inc, a manufacturer recognized for producing high-quality signal processing solutions. The M21605G-12 is part of the electronic components subcategory of Multiplexers or Switches, making it suitable for a variety of applications within signal circuits.

This crosspoint switch allows for the routing of multiple signals through a scalable switch fabric, providing flexibility and efficiency in data handling. The device is compliant with Pbfree and has received Reach Compliance, indicating environmental considerations in its manufacturing process. The device is categorized as “active” in its life cycle, indicating ongoing support and availability from the manufacturer. The HTS code for this item is 8542.39.00.01, which pertains to electronic components.

Industry Applications for M21605G-12

Considering the capabilities of the M21605G-12, several industry applications might benefit from its use. Potential categories include:

  • Energy and Power Systems: The M21605G-12 could potentially be used in power distribution systems where effective signal routing is critical. It may help in monitoring and controlling signals from various energy sources to ensure optimal performance.
  • Transportation and Logistics: In this sector, the crosspoint switch might find application in communication systems that require high-speed data transmission. For example, it could be integrated into systems for tracking cargo or fleet management.
  • Renewable Energy: The part could potentially be utilized in smart grid applications or energy management systems, allowing for the routing of monitoring signals from renewable sources like solar panels and wind turbines, thus aiding in energy efficiency and management.
  • Telecommunications: Given its data rate of 12.5 Gbps, the M21605G-12 might also fit well into telecommunications infrastructure, where it could facilitate fast and efficient signal switching in network equipment.

These potential industry applications are conceptual and illustrative. They necessitate careful analysis and verification by engineering and design teams to ensure adherence to specific industry standards and application requirements.

About MACOM

M/A-COM Technology Solutions Inc is a manufacturer known for providing advanced semiconductor solutions in the radio frequency and microwave markets. They produce a wide range of products, including amplifiers, switches, and signal processing components. Their focus on quality and performance is evident in parts like the M21605G-12, which exemplifies their dedication to the Multiplexers or Switches category.

MACOM has designed several similar parts that contribute to high-speed data services, particularly within communication networks. Their product line aims to support applications in telecommunication, data centers, and industrial solutions, making them a reliable source for signal circuit components.

Where to Find M21605G-12 by MACOM

For those interested in purchasing the M21605G-12, research is recommended on findchips.com. Here, users can access current stock levels and pricing. The part has historically been available from distributors such as Richardson RFPD, Mouser Electronics, and DigiKey. However, it is important to verify the availability and pricing on findchips to ensure the most accurate information.

Compare pricing for M21605G-12 and other Multiplexers or Switches / Signal Circuits at findchips.com