Overview of M22759/34-20-9 by TE Connectivity
The M22759/34-20-9 by TE Connectivity is a hook-up wire designed for various applications requiring high reliability and environmental resistance. This single conductor wire features a 20 AWG size and is constructed from copper alloy with a tin finish for enhanced conductivity and corrosion resistance. The wire’s insulation is made from ETFE (ethylene tetrafluoroethylene), a type of fluoropolymer that is known for its high strength, excellent chemical resistance, and high-temperature range. This makes it suitable for harsh environments. The insulation is white, providing a neutral appearance suitable for a variety of design specifications.
The product supports a voltage rating of 600 V and operates within a wide temperature range from -65°C up to 150°C. It is constructed in a stranded format (19×32 strand count), enhancing its flexibility and durability. Notably, the wire is approved under MIL standard MIL-DTL-22759, indicating its suitability for military and aerospace applications. Additionally, the wire is fully compliant with ROHS and REACH regulations, assuring adherence to the latest environmental standards.
Industry Applications for M22759/34-20-9
The unique characteristics of the M22759/34-20-9 make it potentially suited for various critical and demanding applications across diverse industries. Here are some possible use cases:
- Aerospace and Defense: Given the wire’s MIL-DTL-22759 approval, it could potentially be used in the manufacturing of aircraft, spacecraft, or defense equipment where high reliability under extreme temperature conditions and resistance to harsh chemicals is necessary. For instance, it might be integrated into the wiring systems of jets or satellites.
- Telecommunications: The robustness and high thermal stability of the wire may make it potentially suitable for building infrastructure such as base stations, central offices, or broadcasting towers which require durable and reliable wiring solutions.
- Industrial Automation: In environments where machinery must function under considerable stress or in adverse conditions, such as assembly robots or conveyor systems, this wire could be potentially utilized due to its durability and flexibility.
- Electronic Manufacturing: As a flexible cord and fixture wire, it might be used in the assembly of durable electronic components and devices that must perform reliably over a broad range of temperatures.
- Consumer Electronics: The potential use in high-end, durable consumer electronics that require compact but high-performing components is a possibility. For instance, it could be found in audio-visual equipment or sophisticated home automation systems.
Note that these potential industry applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure they adhere to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a global technology leader, known for its high-quality products in connectivity and sensors across multiple industries, including automotive, energy, industrial equipment, data communication systems, aerospace, defense, and more. In the realm of Wires and Cables, TE Connectivity offers a wide range of high-performance wiring solutions designed to meet stringent specifications for a multitude of applications. Products like the M22759/34-20-9 are just one example of TE Connectivity’s commitment to delivering advanced and reliable products that meet the needs of demanding environments and critical systems.
Where to Find M22759/34-20-9 by TE Connectivity
To purchase the M22759/34-20-9 by TE Connectivity, a good starting point is the findchips.com platform. Beyond listing the part, findchips.com highlights current stock levels, pricing, and specifications from various distributors. Historically, distributors such as Master Electronics, Verical, and Arrow Electronics have carried this part. However, for up-to-date information and to check availability from multiple suppliers, visit findchips.com. For alternative parts or other options from TE Connectivity or different manufacturers, the Wires and Cables section on findchips.com can be incredibly helpful.