Overview of M24308/4-11F by Amphenol Corporation
The M24308/4-11F is a high-density D subminiature connector, specifically designed as a male plug featuring 15 positions in a staggered contact pattern. This connector is ideal for cable and panel mount applications, utilizing a crimp termination type. Manufactured by Amphenol Corporation, it accommodates a wire size range from 28 AWG to 22 AWG, ensuring versatility across various wiring specifications.
With dimensions that include a body breadth of 0.509 inch, a depth of 0.415 inch, and a length of 1.228 inch, the M24308/4-11F is constructed from steel/brass with a cadmium shell finish for enhanced durability and environmental resistance. It is designed to withstand operating temperatures ranging from -55 °C to 125 °C and can handle a rated current of 5 A for signal transmissions. Its mechanical endurance is confirmed with a durability rating of 500 mating cycles. The insulator is made from glass-filled polyester, offering significant insulation resistance of up to 5 billion ohms.
Industry Applications for M24308/4-11F
The high-performance characteristics of the M24308/4-11F allow it to potentially serve a broad range of industry applications. It’s important to note that these are conceptual applications and should always be verified for compliance by professional engineering and design teams. Here are some possible use scenarios:
- Aerospace and Defense: The robust design and high insulation resistance might make this connector suitable for demanding aerospace applications where reliable signal integrity and durability are crucial.
- Telecommunications: This connector could potentially be used in telecommunications equipment due to its ability to maintain a stable connection and resist environmental challenges, aligning with the needs for network reliability.
- Computing and Data Storage: The M24308/4-11F might facilitate connections within data centers, especially in server racks and storage units where space is at a premium and high-density connections are required.
- Industrial Automation: The mechanical and thermal endurance properties might make this connector a suitable choice for connecting industrial control devices, sensors, and actuators.
Note that these potential industry applications are only illustrative and require proper conformance evaluation against specific industry standards and application requirements before implementation.
About Amphenol Corporation
Amphenol Corporation is a leading provider of advanced interconnect systems, sensors, and antennas for a wide range of industries, with a strong presence in the D Type Connectors market. Known for their innovative and high-quality products, Amphenol designs connectors that are integral to the operation of devices across the telecommunications, data transmission, industrial, military, and aerospace sectors. The M24308/4-11F is part of their extensive portfolio, which showcases their expertise in producing reliable and durable connectors.
Where to Find M24308/4-11F by Amphenol Corporation
To source the M24308/4-11F from Amphenol Corporation, findchips.com is an excellent resource. This platform allows potential buyers to compare real-time stock levels and pricing from various distributors. While this component has historically been available through distributors like Avnet Abacus, it is essential to check current availability. For alternatives or different specifications within the D Type Connectors category, findchips.com provides a detailed and up-to-date listing, facilitating an easy procurement process.