M29F400FT5AN6E2 by Alliance Memory Inc

Overview of M29F400FT5AN6E2 by Alliance Memory Inc.

This component is a 4 Mbit parallel NOR Flash memory organized as 256K x 16 bits. It features a 55 ns access time and is housed in a TSOP-48 package. The M29F400FT5AN6E2 offers users a versatile choice for applications requiring non-volatile memory with rapid access speeds. The part is compliant with RoHS and has been classified in an active life cycle phase, indicating ongoing availability and support.

Manufactured by Alliance Memory Inc., this component is based on CMOS technology. Its operational characteristics include a maximum supply voltage of 5.5 V, a minimum voltage of 4.5 V, and a nominal supply voltage of 5 V. The device also supports asynchronous access, which could benefit applications needing fast data retrieval. The storage density of 4 Mbits allows for a considerable amount of data to be stored in a compact form factor, making it a good option for space-constrained designs.

Additional notable features include the capability for 100,000 write/erase cycles, a data retention time of a minimum of 20 years, and a temperature range operating from -40°C to +85°C. This wide operational temperature range could enhance reliability and performance in harsh environments.

Industry Applications for M29F400FT5AN6E2

The M29F400FT5AN6E2 might find utility in several industry applications, owing to its specifications and characteristics. Below are some potential sectors where this part could be effectively employed:

  • Consumer Electronics: Products such as digital cameras or gaming consoles may utilize this NOR Flash memory to store firmware and user settings. The access time of 55 ns could contribute positively to the speed of booting and operation in these devices.
  • Telecommunications: Devices like routers and switches might employ the M29F400FT5AN6E2 for storing configuration settings. Its retention time and endurance ratings suggest that it could withstand the regular write-erase cycles typical in network management.
  • Smart Cities: Applications related to smart meters or urban control systems might incorporate this Flash memory to retain essential operational data. The parallel access method could improve data processing speeds in these systems.
  • Automotive Technology: If applicable automotive standards are met, this part could possibly be integrated into applications such as infotainment systems or advanced driver-assistance systems (ADAS), where quick access to stored data is critical.
  • Healthcare Devices: Medical equipment that requires firmware storage and settings, such as monitoring devices, may also utilize the M29F400FT5AN6E2 due to its compliance with certain screening levels.

These potential industry applications are only conceptual/illustrative and require thorough analysis and validation by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Alliance Memory Inc.

Alliance Memory Inc. specializes in providing reliable memory solutions, particularly focused on various types of Flash memories, including products like the M29F400FT5AN6E2. The company offers a diverse range of memory ICs designed for compatibility with a wide variety of applications across different industries.

Alliance Memory’s offerings include DRAM, SRAM, and Flash memory components, ensuring a comprehensive suite of solutions for customers looking for dependable memory products. Beyond just Flash technology, they provide expertise and support for design engineers who require assistance in selecting the right components for their applications.

Where to Find M29F400FT5AN6E2 by Alliance Memory Inc.

If you are considering the M29F400FT5AN6E2 for your application, it is highly recommended to explore purchasing options on findchips.com. You can find the part listed under Flash Memories, which may also lead to alternative parts offered by Alliance Memory Inc. or other manufacturers.

This part has previously been available at several distributors, including Avnet Americas, Future Electronics, Mouser Electronics, and DigiKey. However, it is essential to check findchips.com for current stock levels and pricing to ensure availability.

Compare pricing for M29F400FT5AN6E2 and other Flash Memories / Memory at findchips.com