Overview of M2GL005-VFG256I by Microchip Technology Inc.
The M2GL005-VFG256I is a low-density Field Programmable Gate Array (FPGA) designed by Microchip Technology Inc. It features a Plastic Ball Grid Array (PBGA) with 256 pins and dimensions of 14 mm x 14 mm x 1.56 mm. With a logic element count of 6,000 (6KLEs), this FPGA is suitable for applications requiring a moderate amount of logic resources. The component operates with a supply voltage range from 1.14 V to 1.26 V, with a nominal voltage of 1.2 V.
In terms of performance, the part is rated for an operating temperature range between -40 °C and 100 °C, which makes it suitable for industrial applications. The M2GL005-VFG256I is also compliant with the Restriction of Hazardous Substances (RoHS) directive, ensuring that it adheres to environmental standards. The package type is a low-profile fine-pitch Ball Grid Array (BGA) with a terminal pitch of 0.8 mm, making it compatible with surface mount technologies. The moisture sensitivity level is rated at 3, indicating reasonable precautions during handling and storage.
Industry Applications for M2GL005-VFG256I
The M2GL005-VFG256I could potentially be utilized across various industries, thanks to its versatile FPGA architecture. Some illustrative applications include:
- Industrial Automation: The M2GL005-VFG256I might be utilized in control systems for manufacturing processes. It could be part of devices that handle automation tasks, sensor data acquisition, or communication protocols. The operational temperature range supports applications in environments with varying conditions.
- Internet of Things (IoT): In IoT applications, the FPGA could enable smart sensor nodes that collect data for analysis and control. Its moderate logic capacity could handle tasks such as data processing and communication, possibly supporting various IoT protocols. The low supply voltage adds efficiency, which is crucial in battery-powered devices.
- Telecommunications: The part might find use in networking equipment, where it could facilitate tasks like protocol processing, signal processing, or data routing. It could potentially support a wide range of communication standards due to its programmable nature.
- Consumer Electronics: The M2GL005-VFG256I could be integrated into audio/video systems, where it may perform signal processing or manage communications between different components. Its characteristics align with requirements for devices handling multimedia data.
- Robotics and Drones: This FPGA could be suitable for controlling motors and processing sensor data in robotic systems or drones. Its flexibility in programming might allow adaptation to different robotic tasks, enhancing functionality.
It is important to note that these potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Microchip Technology Inc.
Microchip Technology Inc. is a well-established manufacturer in the field of programmable logic and specialized semiconductors, focusing on the design and development of Field Programmable Gate Arrays (FPGAs) and other integrated circuits. The company’s line of Igloo2 FPGAs, including the M2GL005-VFG256I, emphasizes low power consumption and flexibility in design, making them suitable for a variety of applications across multiple sectors. Microchip’s FPGAs are designed to accommodate ongoing technological advancements and user requirements in areas like industrial automation, communications, and consumer electronics. Their commitment to innovation is reflected in their diverse portfolio, which includes FPGAs with varying capabilities and functionalities to suit different application needs.
Research Price and Stock for M2GL005-VFG256I by Microchip Technology Inc on Findchips.com
For those considering the M2GL005-VFG256I, it is advisable to check for stock availability and pricing through Findchips. This resource provides a comprehensive overview of different distributors that have historically stocked this part. Some of the distributors where the M2GL005-VFG256I might have been available include:
- Master Electronics
- EBV Elektronik
- Avnet Silica
- DigiKey
However, it is essential to visit Findchips for the most current stock levels and pricing, as availability can fluctuate frequently across different distributors. Additionally, Findchips can also help identify alternative parts in the Field Programmable Gate Arrays category, whether from Microchip Technology Inc. or other manufacturers, which might suit your application needs.