Overview of M39029/56-348 by Amphenol Corporation
The M39029/56-348 by Amphenol Corporation is a military-grade electrical connector accessory specifically designed as a female crimp socket. It is built to conform to stringent military standards, particularly MIL-DTL-38999, ensuring reliability and robustness in harsh environmental conditions. This contact accessory is suitable for cable mount applications and is supplied in bulk. Its operating temperature ranges from -65°C to 175°C, which covers a broad spectrum, allowing its use in diverse operational climates.
Amphenol, the manufacturer of this part, is noted for its excellence in producing high-quality, durable connector systems and components, aligning with both industry and military specifications. This particular model, M39029/56-348, also lists M39029/58-360 as its compatible mating contact, showcasing its integrated approach within connector systems. It is RoHS compliant and REACH compliant, affirming its adherence to current environmental and health standards.
Industry Applications for M39029/56-348
Given its robust design and compliance with military specifications, the M39029/56-348 could find potential applications across a variety of high-demand sectors. The following are possible use cases, subject to further inquiry and validation by professional engineering teams:
- Aerospace and Defense: The connector could potentially be used in the assembly of aircraft avionics and military vehicles. Its high temperature resilience and compliance with MIL-DTL-38999 make it suitable for high-reliability applications required in these fields.
- Telecommunications: In telecommunications equipment, this contact might serve in communication satellites or base station setups, where stable and secure connections are crucial under varying environmental conditions.
- Computing and Data Storage: Due to its high reliability and robust performance, this piece might be effectively used in rugged computing devices or servers located in extreme operational settings.
- Industrial Automation: In the area of automation and control systems, having a connector that can withstand extreme temperatures and maintain integral connections is essential; thus, this accessory could be a strategic component.
It’s imperative to note these industry applications are illustrative and should be subjected to comprehensive assessments by technical teams to ensure compliance with specific industry standards and application needs.
About Amphenol Corporation
Amphenol Corporation is a global leader specializing in the design and manufacture of connectors and interconnect systems for various industrial sectors but especially notable in the field of Military Connector Accessories. Amphenol excels in producing high-quality, durable components that meet rigorous specifications, including those required for military and defense applications.
Among their extensive product offerings, the M39029/56-348 exemplifies Amphenol’s commitment to military-grade quality and reliability. The company’s products often adhere to the strictest industry and military standards, ensuring performance in even the most challenging environments.
Where to Find M39029/56-348 by Amphenol Corporation
To source the M39029/56-348, engineers and procurement specialists are advised to visit findchips.com. This platform provides up-to-date availability, pricing, and distributor options. Historically, this part has been available through distributors such as Chip1Stop, Chip 1 Exchange, Sensible Micro Corporation, PEI Genesis, Quest Components, Bristol Electronics, Mouser Electronics, and Avnet Americas. However, to view current stock levels and potentially better pricing, visit Military Connector Accessories on Findchips for a comprehensive list of suppliers.