M39029/57-357 by Amphenol Corporation

Overview of M39029/57-357 by Amphenol Corporation

The M39029/57-357 by Amphenol Corporation is a female crimp contact designed for secure cable mounting in bulk configurations. It is specifically crafted to meet the rigorous standards of MIL-C-38999 and is part of the widely utilized MIL-DTL-38999 military standard series. This component finds its use within various Military Connector Accessories, categorized under Connector Support. Given its compliance with Reach and bearing a RoHS code of “Yes”, the M39029/57-357 adheres to current environmental standards, making it a sustainable option for military-grade applications.

Industry Applications for M39029/57-357

The M39029/57-357 is primed for use in areas requiring robust and reliable connections. Below are industries where this connector accessory could potentially be of great use:

  • Industrial Automation: In automation machinery, reliable connections are imperative for continuous process control and operations. This connector might be used in connecting sensor arrays, actuators, and control units where dependable data and power transmission are critical. Its MIL spec compliance ensures it can withstand harsh industrial environments.
  • Renewable Energy: As renewable energy installations often cope with challenging outdoor conditions, components like the M39029/57-357 could potentially ensure long-lasting and stable connections in equipment such as solar panels, wind turbines, or smart grid technology. The durability stipulated by its military-grade specifications suggests suitability for such demanding applications.
  • Robotics and Drones: This contact may find crucial applications in robotic systems and unmanned aerial vehicles (UAVs), facilitating reliable power and data transmission necessary for control and navigation. Its robust design and crimping feature ensure firm connections that withstand the vibrations and dynamic stresses encountered in these technologies.

Note that these potential industry applications are conceptual and require careful consideration by engineering and design teams to ensure compliance with specific industry standards and product requirements.

About Amphenol Corporation

Amphenol Corporation is a major player in the design and manufacturing of electrical, electronic, and fiber optic connectors, interconnect systems, and coaxial and flat-ribbon cable. Particularly relevant to Military Connector Accessories, Amphenol is renowned for their adherence to military specifications, providing a wide array of connector accessories like the M39029/57-357. This commitment ensures that components from Amphenol are reliable under harsh conditions, conforming to stringent military standards such as MIL-DTL-38999 which assures performance under extreme environmental influences and mechanical stresses.

Where to Find M39029/57-357 by Amphenol Corporation

To source the M39029/57-357 contact, interested parties are recommended to check its availability and pricing via findchips.com. On this platform, users can also explore other Military Connector Accessories which might alternate to the M39029/57-357 and are offered by Amphenol Corporation or other manufacturers. Historically, this part has been stocked by distributors such as Quest Components, Verical, Mouser Electronics, and Avnet Americas; however, current stock levels and pricing should be confirmed directly on Findchips to ensure the most accurate information.

Compare pricing for M39029/57-357 and other Military Connector Accessories at findchips.com