M39029/58-360 by Amphenol Corporation

Overview of M39029/58-360 by Amphenol Corporation

The M39029/58-360 is a connector accessory specifically designed as a male contact pin for crimp, straight cable mounting in a bulk pack. Manufactured by Amphenol Corporation, this electronic component qualifies under the Military Connector Accessories category of Connector Support. It is known for its high performance in rigorous environments, owing to its robust design. Additionally, the connector supports temperate operation ranges widely from -65 °C to 175 °C, making it suitable for applications involving extreme conditions.

This contact pin is part of a larger compliance with MIL-DTL-38999 Military specifications, assuring its suitability and reliability for use in military-grade equipment. The MIL conformance further validates its design for stringent applications where precise and stable connections are critical. Though it is not DIN or IEC conformant, its specifications align well with the advanced requirements of military and aerospace hardware. The pin supports the crimp termination type, facilitating secure and durable connections. It is also noteworthy that this component has a status of being Active in its lifecycle and is RoHS compliant, albeit its REACH compliance remains unspecified. Additionally, the factory lead time for this item is presently set at 18 weeks, as per the current data provided.

Industry Applications for M39029/58-360

  • Industrial Automation: In industrial settings, reliability and precision are paramount. The M39029/58-360 could potentially be used in the manufacturing of sensors or robotic arms that require robust and reliable electrical connections capable of withstanding various temperatures and physical stresses.
  • Aerospace: The aerospace industry demands components that meet strict military standards for performance and reliability. The M39029/58-360, with its MIL-DTL-38999 compliance, might possibly be integrated into the systems of aircraft or spacecraft, where stable and secure pin connections are needed to handle critical communication and power systems across a wide range of operating temperatures.
  • Defense: Given its compliance with military specifications and ability to operate in severe temperature conditions, this component might be utilized in military vehicles, communication systems, or other defense-related technologies where high performance under extreme conditions is critically needed.

Note that these industry applications are conceptual and should be appropriately analyzed and verified by engineering and design teams for adherence to specific application requirements and industry standards.

About Amphenol Corporation

Amphenol Corporation is a leader in the manufacture of electrical, electronic, and fiber optic connectors, as well as interconnect systems. The company holds a notable position within the realm of Military Connector Accessories. Their product range includes not only the M39029/58-360 but also a vast array of other components that cater to demanding sectors such as military, aerospace, industrial, and telecommunications. Amphenol’s interest and focus in creating products that meet MIL specifications ensure that their connector accessories like the M39029/58-360 meet the highest performance standards.

Where to Find M39029/58-360 by Amphenol Corporation

To source the M39029/58-360 connector accessory, professionals should consider researching on platforms like Findchips.com. This website facilitates an easy and effective comparison of available stock and pricing across various distributors. Historically, distributors such as Chip1Stop, Powell Electronics, PEI Genesis, Quest Components, Bristol Electronics, Mouser Electronics, and Avnet Americas have listed these parts, although stock availability and pricing should be verified directly from Findchips for the most up-to-date information. Additionally, you might find alternative components under Military Connector Accessories provided by Amphenol or other manufacturers, offering flexibility in sourcing and component selection.

Compare pricing for M39029/58-360 and other Military Connector Accessories / Connector Support at findchips.com