M39029/63-368 by TE Connectivity

Overview of M39029/63-368 by TE Connectivity

The M39029/63-368 component is a connector accessory, specifically a contact made of copper alloy, and is RoHS compliant. The connector is designed for use with D-Sub socket for 20-24 AWG crimped connections. It falls within the Circular MIL Spec Contacts size 20 socket contact category, making it suitable for stringent military specifications. This part is categorized under the subcategory of Military Connector Accessories in the broader category of Connector Support.

Compliant with military standards MIL-C-24308 and MIL-C-39029, the M39029/63-368 ensures reliability and performance in demanding applications. The component supports a crimp contact type and is utilized primarily in signal design applications. It operates effectively within a wide temperature range from -55 °C to 125 °C, handles a rated current of 7.5 A, and accommodates wire sizes from 20 AWG to 24 AWG.

Industry Applications for M39029/63-368

The M39029/63-368, with its rigorous adherence to military specifications, is particularly suited for applications within industries where high reliability and performance are critical. Below are potential industry applications for this component:

  • Industrial Automation: In the realm of industrial automation, components like the M39029/63-368 could potentially be used in the manufacturing of robust automated machinery and systems that require reliable electrical connections subject to rigorous operational standards.
  • Aerospace and Defense: Given its compliance with military standards, this part is naturally suited for applications in the aerospace and defense sector. It could potentially be incorporated in communications equipment, control systems, and other military hardware where secure and reliable connections are crucial.

Note, these potential industry applications are purely illustrative and should be analyzed and verified by engineering and design teams to ensure compliance with specific requirements and standards.

About TE Connectivity

TE Connectivity is a global technology leader, well-known for its connectivity and sensor solutions which are essential in today’s increasingly connected world. The company plays a significant role in the design and manufacturing of various types of Military Connector Accessories, amongst which the M39029/63-368 is a notable example. Their products frequently address the demanding requirements of the military, aerospace, automotive, industrial machinery and consumer electronics sectors.

Through its wide range of military and aerospace components, TE Connectivity emphasizes durability, precision, and reliability, traits exemplified by the M39029/63-368 and similar parts. Such components are designed with rigorous standards, and also often meet various compliance codes crucial for military and aerospace applications.

Where to Find M39029/63-368 by TE Connectivity

To locate the M39029/63-368 contact, potential buyers should consider using specialized electronic component platforms such as findchips.com. At findchips.com, users can also explore other Military Connector Accessories that might be offered by TE Connectivity or other manufacturers.

Historically, this part has been distributed through channels such as Master Electronics, FDH Electronics, Bristol Electronics, Bisco Industries, TTI, Quest Components, Heilind Electronics – Europe, TTI Europe, Onlinecomponents.com, Mouser Electronics, and DigiKey. It is recommended to check current stock levels and pricing on findchips.com to secure the most accurate and up-to-date information.

Compare pricing for M39029/63-368 and other Military Connector Accessories / Connector Support at findchips.com