M39029/77-428 by Amphenol Corporation

Overview of M39029/77-428 by Amphenol Corporation

The M39029/77-428 is a female crimp contact designed for cable mount applications and comes in bulk packaging. This contact is primarily used as a connector accessory within the framework of military applications, bearing compliance with MIL-DTL-38999 standards. Manufactured by Amphenol Corporation, a leading entity in connector and connector system solutions, this part is crafted to support robust military and defense requirements.

The part offers a wide operating temperature range, from -65°C to 200°C, enabling it to perform in extreme environmental conditions. As an essential component in military-grade connector systems, the M39029/77-428 is built to ensure reliable connections in critical applications. Its compatibility with the mating contact M39029/76-424 further underscores its utility in comprehensive electrical systems.

This part is noted as being RoHS compliant and maintains an active lifecycle status, indicative of its ongoing utilization and production. The reach compliance remains unspecified, adding a layer to consider in procurement and compliance auditing.

Industry Applications for M39029/77-428

The Military Connector Accessories like the M39029/77-428 potentially serve a variety of high-demand sectors, especially those requiring rugged, reliable components that can withstand harsh environments. Here are some industries where this part could potentially be applied:

  • Aerospace and Defense: Given its MIL-DTL-38999 standard compliance, this contact could potentially be integrated into military aircraft, vehicular systems, and other defense electronics where secured and durable connections are crucial. These settings often require components that can endure extreme temperature variations and rigorous handling.
  • Space Technology: Components used in space exploration must withstand vacuums, radiation, and wide temperature swings. The high operating temperature range of the M39029/77-428 could make it a potential candidate for connections in satellite systems or other orbital equipment.
  • Industrial Automation: In automated manufacturing lines, particularly those in harsh industrial environments, the robustness of M39029/77-428 would potentially be beneficial. Applications could include connections within robotics systems or assembly lines that require minimal failure to maintain high productivity.
  • Telecommunications: For ground-based and mobile communications equipment, particularly within military operations, reliable connector accessories are essential. This part’s military standard compliance and temperature resilience might propose it as suitable for such applications.
  • Robotics and Drones: Drones and robotics used in military or exploration tasks can benefit from the reliability and durability offered by military-grade connector components like the M39029/77-428, especially in unmanned aerial vehicles (UAVs) exposed to varied environmental conditions.

It is critical to note that these potential applications are conceptual and would require further analysis and verification by engineering teams to ensure compliance with specific standards and operational demands.

About Amphenol Corporation

Amphenol Corporation is a premiere provider of electrical, electronic, and fiber optic connectors, and interconnect systems. Within the domain of Military Connector Accessories, Amphenol leads in delivering robust and high-quality components optimized for demanding military and aerospace applications. The Corporation’s product line, which includes the M39029/77-428, is distinguished by compliance with military specifications, underscoring their commitment to reliability and performance in critical environments.

Amphenol’s contributions to military and aerospace engineering reflect their expertise in designing and manufacturing superior connector solutions that meet rigorous standards and diverse operational demands, aligning with global defense and security requirements.

Where to Find M39029/77-428 by Amphenol Corporation

To procure the M39029/77-428, prospective buyers can research and compare options on findchips.com. Here, one can explore current stock levels, pricing, and distributor options. Historically, this part has been available through distributors like Chip1Stop, PEI Genesis, Mouser Electronics, and Avnet Americas. However, real-time availability and prices should be verified through the website.

For those looking for alternatives or evaluating other parts provided by Amphenol Corporation or other manufacturers, it is advisable to review the Military Connector Accessories section to ensure that one selects the most appropriate part for the intended application.

Compare pricing for M39029/77-428 and other Military Connector Accessories at findchips.com