Overview of M48Z35-70PC1 by STMicroelectronics
The M48Z35-70PC1 is a 256 Kbit (32 Kbit x 8) ZeroPower® SRAM integrated circuit from STMicroelectronics, designed for applications requiring low power consumption and high reliability in data retention. This specific SRAM (Static Random-Access Memory) offers unique characteristics with its ZeroPower technology, significantly reducing power requirements to maintain data in memory. The memory type specified for this IC is SRAM, with a memory size of 256Kbit, corresponding to a non-volatile RAM (NVRAM) configuration of 32K x 8Bit. The interface type is parallel, offering a 70ns access time, which is suitable for fast data access requirements.
This component is packaged in a Dual In-line Package (DIP) with 28 pins and operates within a supply voltage range of 4.75V to 5.5V, with a nominal supply voltage of 5V. The device is RoHS compliant, ensuring adherence to environmental standards regarding hazardous substances. It features asynchronous operating mode, 3-state output characteristics, and an operating temperature range up to 70°C. Dimensions of the M48Z35-70PC1 include a length of 39.625 mm and a width of 15.24 mm, making it suitable for a wide range of applications requiring a standard package size.
Industry Applications for M48Z35-70PC1
The versatility and reliability of the M48Z35-70PC1 SRAM make it an ideal choice for a myriad of applications across several industries. It’s important to note that the potential industry applications mentioned here are illustrative and should be analyzed and verified by engineering and design teams for specific application requirements and adherence to industry standards. Some of the potential uses for this memory component might include:
- Consumer Electronics: The low power consumption and quick access time could potentially make the M48Z35-70PC1 suitable for consumer electronics where battery life and performance are critical, such as in portable gaming devices, high-end calculators, or personal digital assistants (PDAs).
- Industrial Automation: This SRAM could possibly be used in the automation sector, particularly in control systems that require non-volatile memory for process control, machine state retention, and fault logging with minimal power consumption.
- Computing and Data Storage: With its reliable data retention capabilities, the M48Z35-70PC1 might be used in computing applications, for example, in RAID systems, servers, or network routers that require fast access to lookup tables, configuration data, or temporary storage of data.
- Internet of Things (IoT): The energy-efficient design could make it suitable for IoT devices, potentially serving in sensor nodes, smart meters, or other connected devices where preserving battery life is crucial.
- Renewable Energy: In applications such as solar inverters or wind turbine controllers, the M48Z35-70PC1 might find usage where data on energy production and consumption must be reliably stored and accessed with minimal energy overhead.
These potential applications underscore the need for devices that offer a combination of low power consumption and reliable data storage, particularly in environments where frequent power loss may occur.
About STMicroelectronics
STMicroelectronics is a global semiconductor leader delivering intelligent and energy-efficient products and solutions that power the electronics at the heart of everyday life. ST’s product portfolio includes a wide range of memory solutions, including SRAMs, which are designed to meet the needs of a broad spectrum of applications. The M48Z35-70PC1 is part of STMicroelectronics’ commitment to innovation and reliability in the memory market, offering a blend of performance and power efficiency that is well-suited to today’s high-demand electronics. STMicroelectronics manufactures a variety of similar parts, emphasizing low power consumption and reliability for data storage and retrieval in a wide range of operating conditions.
Where to Find M48Z35-70PC1 by STMicroelectronics
For those looking to integrate the M48Z35-70PC1 into their designs, it’s crucial to secure the component from reliable sources. One of the best resources for locating this SRAM and other memory solutions is findchips.com. At FindChips, you can track down the M48Z35-70PC1, verify current stock levels, and compare pricing across different distributors. While the part has historically been available at distributors such as EBV Elektronik, Chip1Stop, Avnet Silica, and TME, availability can fluctuate. Therefore, it’s recommended to visit FindChips to get the most up-to-date availability and pricing information for the M48Z35-70PC1 and to explore alternate SRAMs that might be offered by STMicroelectronics or other manufacturers.