M4A5-128/64-10VNC by Lattice Semiconductor Corporation

Overview of M4A5-128/64-10VNC by Lattice Semiconductor Corporation

The M4A5-128/64-10VNC is an electronic component classified under the subcategory of Programmable Logic Devices in the category of Programmable Logic. Manufactured by Lattice Semiconductor Corporation, this part incorporates a range of features that suit various applications.

The component is designed as an EE PLD (Electrically Erasable Programmable Logic Device) with specific characteristics that include a 128-cell configuration and a propagation delay of 10 ns. The M4A5-128/64-10VNC features a pin-count of 100, packaged in a TQFP-100 (Thin Quad Flat Package) that is lead-free. This device utilizes CMOS (Complementary Metal-Oxide-Semiconductor) technology, operating within a voltage range of 4.75 V to 5.25 V, with a nominal supply voltage of 5 V.

As of the current writing, the device is noted to have a moisture sensitivity level of 3, which stipulates that it should be handled with care to avoid moisture-related issues during soldering. The component is marked with an operating temperature range from 0°C to 70°C, making it suitable for commercial environments. It also features the ability to be programmed in-system, enhancing its versatility.

Industry Applications for M4A5-128/64-10VNC

Given its specifications and characteristics, the M4A5-128/64-10VNC may find potential applications in multiple industries. Here are a few examples:

  • Industrial Automation: This component could potentially be utilized in control systems for machinery and robotics, where programmability and speed are crucial for performance. Its 128 macrocells and 64 I/O lines could be advantageous for complex control algorithms in automated environments.
  • Telecommunications: The programmable logic capabilities of the M4A5-128/64-10VNC might be beneficial for routing data or managing signal processing in communication devices. Its operating parameters could support functions in telecommunication hardware, potentially facilitating features such as error correction or channel switching.
  • Consumer Electronics: This device could also find its place in consumer electronic products such as home appliances or entertainment systems, where customizable logic operations are desired. Its low profile and surface mount design might allow for integration in space-constrained environments.
  • Robotics and Drones: The highly configurable nature of the M4A5-128/64-10VNC might support various robotic functionalities, including sensor data processing and motor control. Given the evolving landscape of drone technology, its speed and programmability could contribute to the development of intelligent flying robots.

It is important to note that these potential industry applications are only conceptual and illustrative, requiring detailed analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Lattice Semiconductor Corporation

Lattice Semiconductor Corporation is a well-recognized manufacturer in the field of programmable logic devices, specializing in a range of solutions including discrete logic devices, FPGAs, SoCs, and programmable logic products. With an emphasis on low power consumption and small form factors, Lattice caters to a diverse set of applications across various industries. The M4A5-128/64-10VNC exemplifies their commitment to high-speed, low-power programmable logic solutions. Complementary parts in their inventory may include other configurations in the CPLD and FPGA families, which provide designers with a breadth of options for different levels of complexity and performance requirements.

Research Price and Stock for M4A5-128/64-10VNC by Lattice Semiconductor Corporation on Findchips.com

To obtain the most current pricing and stock availability for the M4A5-128/64-10VNC, it is advisable to check platforms like Findchips. This resource provides valuable real-time information regarding the stock levels and prices from various distributors like Win Source Electronics, Flip Electronics, Quest Components, and Newark, among others. However, it is recommended to verify the current availability directly on Findchips, as stock may fluctuate over time.

Compare pricing for M4A5-128/64-10VNC and other Programmable Logic Devices / Programmable Logic at findchips.com

For further exploration, view options and alternatives for the M4A5-128/64-10VNC and other Programmable Logic Devices on Findchips.