Overview of M4A5-32/32-10VNC48 by Lattice Semiconductor Corporation
The M4A5-32/32-10VNC48 is an electrically erasable programmable logic device (EE PLD) designed for applications requiring flexible logic implementation. This part features a 10 ns propagation delay, making it suitable for time-sensitive applications. With a capacity of 32 logic cells and support for a maximum clock frequency of 62.5 MHz, it can efficiently handle various logic functions. The device operates using CMOS technology and has a nominal supply voltage of 5V, with a range from 4.75 V to 5.25 V, making it versatile for different circuit designs.
The M4A5-32/32-10VNC48 comes in a TQFP48 (thin quad flat package with 48 terminals), with a low profile of 1.40 mm height which aids in applications where space is limited. The part is compliant with RoHS guidelines, indicating that it is lead-free and environmentally friendly. The operating temperature for this PLD ranges from -40°C to 70°C, suitable for various commercial environments. Additionally, it features in-system programmability through JTAG, allowing for easier debugging and programming during development.
Manufactured by Lattice Semiconductor Corporation, the M4A5-32/32-10VNC48 is categorized under Programmable Logic Devices, making it a flexible choice for various applications requiring programmable logic solutions.
Industry Applications for M4A5-32/32-10VNC48
The M4A5-32/32-10VNC48 could potentially find applications in several industries, thanks to its programmable architecture and flexibility. Below are some illustrative use cases:
- Energy and Power Systems: The device might be used in smart grid applications, where programmable logic can help in managing the distribution of power effectively. The real-time adaptability of programmable logic could allow for the integration of renewable energy sources, enhancing grid resilience.
- Renewable Energy: In solar inverters, the M4A5-32/32-10VNC48 might be incorporated to handle logic functions for power conversion and monitoring. Its compliance with environmental standards makes it a potentially good fit for energy systems focused on sustainability.
- Automotive: If the part meets industry standards such as AEC-Q100, it could be utilized in automotive electronics for tasks like sensor data processing or integration with vehicle communication systems. The ability to program and reprogram the logic on-the-fly can provide significant advantages in developing adaptive automotive systems.
It is critical to note that these potential industry applications are only conceptual and illustrative. Design teams must analyze and verify adherence to industry standards and specific requirements for their applications.
About Lattice Semiconductor Corporation
Lattice Semiconductor Corporation specializes in low-power, small-form-factor programmable logic devices. The company offers a range of solutions tailored towards various applications across different industries, including communications, computing, and consumer electronics. The M4A5-32/32-10VNC48 is one of their products designed to provide efficient programmable logic capabilities, and it falls under the family of IspMACH devices that utilize flash-based technology.
Similar parts from Lattice Semiconductor may include various models within the IspMACH family, providing engineers with options based on different specifications to meet design requirements. The focus on in-system programmability allows for easier development cycles and quicker time-to-market for products integrating programmable logic functionalities.
Research Price and Stock for M4A5-32/32-10VNC48 by Lattice Semiconductor Corporation on Findchips.com
For engineering and procurement professionals interested in the M4A5-32/32-10VNC48, it is recommended to check stock levels and pricing at Findchips. This platform provides a comprehensive view of available distributors, including notable names like Quest Components and Newark, where the part has historically been listed. However, it is essential to visit Findchips to obtain the most current availability and pricing information of the part.
Additionally, find alternate parts under the Programmable Logic Devices category offered by Lattice Semiconductor Corporation or other manufacturers that might suit your specific design needs.