Overview of M55181/1-05 by Amphenol Corporation
The M55181/1-05 is a Military Series Connector that features a circular design, specifically classified as a Circular MIL Spec Connector. It is constructed as a plug with four socket contacts and is designed for cable mounting. This connector is known for its waterproof capabilities, making it suitable for use in various challenging environments. The design incorporates solder turret connections, allowing for secure and reliable electrical connections, rated for a maximum current of 35 amps.
Manufactured by Amphenol Corporation, a leader in the connector industry, the M55181/1-05 is classified under the Military Circular Connectors subcategory. As of the current writing, this part is marked as “Active” in its lifecycle code, indicating that it remains in production. Additionally, it is compliant with various industry standards; however, further verification of specific compliance, such as REACH, may require additional investigation.
The anticipated factory lead time for this connector is approximately 16 weeks. This timeframe should be taken into account when planning for procurement and integration into larger systems, particularly in applications where timely delivery is essential.
Industry Applications for M55181/1-05
The M55181/1-05 connector could potentially have applications across various industries, particularly those requiring durable and reliable connection solutions. Here are several examples:
- Aerospace and Defense: Given its military specifications, the M55181/1-05 might be employed in aerospace applications where waterproof and robust connectors are necessary. For instance, it could be used in avionics systems or radar equipment where environmental conditions can be challenging. It is important to ensure compliance with relevant MIL standards for specific applications.
- Transportation and Logistics: In the transportation sector, especially in military vehicles or public transport systems, this connector might be used in wiring harnesses for control systems that require reliable performance under varying conditions. Its capability to handle up to 35 amps could support various electrical components in vehicles.
- Industrial Automation: The M55181/1-05 could find applications in automated manufacturing environments. Equipment requiring secure connections for sensors and actuators might benefit from this waterproof connector, where contamination and environmental exposure are common risks.
- Telecommunications: This connector may also be relevant in telecommunications infrastructure, particularly in outdoor installations that require protection against moisture and dust. It could potentially be used in base stations or repeaters, where reliability and durability are critical.
- Healthcare: The connector could potentially be used in certain medical devices, especially in portable equipment that needs to be waterproof and maintain a high level of electrical performance. However, specific standards for medical devices should be reviewed to verify suitability.
It is important to note that the above applications are conceptual and may require further validation by engineering and design teams to ensure adherence to industry standards and specific application needs. Similar parts within the Military Circular Connectors category might also be considered for these applications, depending on the requirements.
About Amphenol Corporation
Amphenol Corporation is a major manufacturer in the field of connectors and has a wide range of products that cater to various sectors, including the military and aerospace industries. The company specializes in providing Military Circular Connectors, among other connector types. The M55181/1-05 exemplifies their commitment to creating reliable and durable connectors designed to withstand the rigors of military applications.
Along with the M55181/1-05, Amphenol manufactures several similar components, which are often used in critical applications requiring secure and robust electrical connections. Their product range often supports demanding requirements in terms of performance, environmental resilience, and compliance with military specifications.
Where to Find M55181/1-05 by Amphenol Corporation
- TME
- Avnet Americas
- Verical
- Mouser Electronics
It is important to verify with distributors for current stock levels, as availability may fluctuate. Additionally, Military Circular Connectors can be explored on the Findchips platform to discover alternate parts from Amphenol Corporation or other manufacturers that may also meet your needs.